Overview of STPS2L60A by STMicroelectronics
The STPS2L60A is a Low Drop Power Schottky Rectifier designed to handle a peak reverse voltage of 60 V and a forward current of up to 2 A. Encased in a DO-214AC package, commonly referred to as SMA, this component has a maximum forward voltage of 0.55 V, indicating its efficiency in conducting current. With a maximum operating temperature of 150 °C and a moisture sensitivity level of 1, it is suited for high-temperature environments. This Rectifier Diode is constructed from silicon, using Schottky technology which is known for its low forward voltage drop, making the part suitable for applications requiring high efficiency. The device is surface mountable, facilitating easy integration into circuit board designs. The matte tin (Sn) terminal finish is compliant with RoHS, although the component itself is not Reach compliant.
Industry Applications for STPS2L60A
The versatility and efficiency of the STPS2L60A make it suitable for a wide range of industry applications. Although applications are contingent upon engineering analysis and adherence to specific requirements, several industries could potentially benefit from this component:
- Energy and Power Systems: The STPS2L60A Rectifier could be utilized in power supply modules and solar inverters where efficient power conversion is crucial. Its low forward voltage drop can enhance the efficiency of DC power supplies, contributing to lower energy loss and improved overall performance.
- Medical Imaging: In medical imaging equipment, where power efficiency and reliability are paramount, the STPS2L60A could be used in power regulation systems. Its high temperature endurance and efficiency might help in minimizing heat generation in sensitive medical imaging hardware.
- Robotics and Drones: For robotics and unmanned aerial vehicles (UAVs), where battery life and efficiency are critical, the low forward voltage drop and high-temperature capability of the STPS2L60A can contribute to extended operational times and reliability in challenging conditions.
Note that these potential industry applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with industry-specific standards and requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader known for its innovation in a broad range of electronic components, including Diodes and Rectifiers. In the realm of Rectifier Diodes, STMicroelectronics offers a variety of products, with the STPS2L60A being one among many designed to meet diverse application needs. Its products are characterized by their reliability, efficiency, and cutting-edge technology. The company’s expertise in semiconductor fabrication ensures that components like the STPS2L60A are manufactured to high standards, suitable for use in various high-demand applications across industries. STMicroelectronics is committed to innovation and sustainability, emphasizing environmentally friendly manufacturing processes and products.
Where to Find STPS2L60A by STMicroelectronics
To source the STPS2L60A Schottky Rectifier, findchips.com offers a comprehensive platform that lists current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Bristol Electronics, TME, and Quest Components, among others. Additionally, global distributors like Arrow Electronics, Mouser Electronics, DigiKey, and Farnell have been known to stock the STPS2L60A. Due to the dynamic nature of electronic component supply chains, it is advisable to check findchips.com for the most current availability and pricing information. The platform allows users to compare options for Rectifier Diodes and find alternate parts that STMicroelectronics or other manufacturers may offer, ensuring the best fit for specific applications.