SN74LVC1G175DCKR by Texas Instruments

Overview of SN74LVC1G175DCKR by Texas Instruments

The SN74LVC1G175DCKR is a single D-Type Flip-Flop with asynchronous clear, characterized by its high-speed performance of 4 nanoseconds and operating temperature range of -40 to 125°C. This component, manufactured by Texas Instruments, is encapsulated in a small 6-SC70 package, making it suitable for space-constrained applications. It is part of the broader category of FF/Latches within the spectrum of logic components. The device stands out with its low power consumption, boasting a maximum supply current of just 0.01 mA, and supports a supply voltage range from 1.65V to 5.5V, nominally operating at 1.8V which enhances its compatibility with a variety of logic levels and power supplies.

The SN74LVC1G175DCKR features CMOS technology for reduced power consumption, and it has been designed with moisture sensitivity level (MSL) 1, ensuring reliability and longevity in humid conditions. With a propagation delay (tpd) of approximately 15.4 ns and capable of minimum operating frequencies up to 150 MHz, it provides efficient, high-speed operations critical in modern digital circuits. Furthermore, the device’s output is 3-state TRUE, which adds to its versatility in digital systems. This part is duly noted for its compliance with Pb-free and RoHS environmental standards, affirming Texas Instruments’ commitment to environmentally friendly manufacturing processes.

Industry Applications for SN74LVC1G175DCKR

The unique attributes of SN74LVC1G175DCKR lend it to a variety of potential applications across different industries. It is important to note that the suitability of this part for any given application requires careful consideration of its characteristics in relation to the demands of the use case. The following are illustrative and not exhaustive examples of where the SN74LVC1G175DCKR might find utility, pending thorough analysis and verification by engineering and design teams:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially use this flip-flop for managing stateful operations within their logic circuits. The part’s small footprint and low power consumption might be particularly beneficial in portable devices where space and energy efficiency are paramount.
  • Industrial Automation: In the realm of automated machinery and control systems, the SN74LVC1G175DCKR could serve in managing sequential operations or state transitions of industrial processes. Its robust operating temperature range ensures reliability in various environmental conditions.
  • Energy and Power Systems: Given the part’s efficient power consumption and ability to operate across a wide voltage range, it could find applications in energy management systems, including renewable energy installations, where optimizing power usage is critical.
  • Telecommunications: Networking equipment such as routers and switches might utilize this flip-flop in their digital logic circuits, benefiting from its high-speed performance and reliability over a broad temperature spectrum.

These potential industry applications underscore the versatility of the SN74LVC1G175DCKR, yet they are conceptual/illustrative and mandate further investigation for adherence to industry standards and specific requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company operating in the design and manufacture of analog ICs and embedded processors. Within the domain of digital logic components, TI has established a solid footprint, particularly in the FF/Latches category. The SN74LVC1G175DCKR is one such offering that underscores the company’s commitment to providing high-performance, reliable logic components. Texas Instruments is known for its extensive portfolio that spans various types of logical functions, including but not limited to flip-flops, counters, and shift registers. Each of these components, like the SN74LVC1G175DCKR, is designed to meet industry requirements, ensuring performance and reliability across a broad range of applications.

Where to Find SN74LVC1G175DCKR by Texas Instruments

To source the SN74LVC1G175DCKR or inquire about its availability and pricing, findchips.com offers an effective platform. On this site, users can compare options for purchasing the component from various distributors. Historically, the part has been available at distributors such as Win Source Electronics, LCSC, Chip1Stop, and DigiKey, among others. However, for up-to-date stock levels, pricing, and additional vendor options, visiting findchips.com directly is recommended. The site also enables searching for alternative parts within the FF/Latches category, providing a comprehensive view of available options from Texas Instruments and other manufacturers.

Compare pricing for SN74LVC1G175DCKR and other FF/Latches / Logic at findchips.com