Overview of QPA2237 by Qorvo
The QPA2237 is a wide band high power amplifier operating between 0.03 to 2.5 GHz, boasting a significant power output of 10W. Designed using Gallium Nitride (GaN) technology, this powerhouse amplifier achieves an impressive power-added efficiency (PAE) greater than 48%, and a small-signal gain (SSG) of over 18.5dB. With such features, the QPA2237 represents a notable option in the realm of RF/Microwave Amplifiers, which play a crucial role in RF and Microwave applications for a variety of sectors. Manufactured by Qorvo, a leading company in the RF solutions space, it complies with RoHS and REACH, setting an environmental and health safety benchmark in electronic components. This part, identified with ECCN code “EAR99”, permits a broad scope of international trading scenarios. Its characteristic impedance is rated at 50 Ω, and it is designed as a component for use in RF/Microwave applications. Additionally, its maximum input power reaches 33 dBm, and it can operate over a wide frequency range, making it extraordinarily versatile for a broad array of applications.
Industry Applications for QPA2237
The QPA2237 amplifier by Qorvo, given its wide operating frequency range and high power output, might potentially find application in various industries. Below are a few illustrative examples based on its capabilities and the part’s specifications. It’s important to note these potential applications are conceptual and require further analysis and verification by engineering and design teams to ensure they meet specific standards and requirements.
- Consumer Electronics: Devices that require RF amplification – such as high-definition television (HDTV) receivers or radio frequency identification (RFID) readers – might benefit from the high power and efficiency of the QPA2237. Its broad frequency range covers most consumer electronics communication bands.
- Education and Research: In laboratory settings or research facilities, this amplifier could potentially be utilized in the development and testing of RF communication systems or electromagnetic field studies, given its wide frequency band and high output power.
- Industrial Automation: The QPA2237 could also be instrumental in industrial environments, particularly in wireless communication systems that control automation processes, offering reliable communication over broad frequency ranges.
- Audio and Video Systems: Given the part’s ability to operate across a wide frequency range, it could potentially find use in the transmission and amplification of audio and video signals in professional broadcasting equipment.
- Electronic Manufacturing: As a component in testing equipment, the QPA2237 might be used to test various electronic products that utilize RF signals, aiding in the development and quality assurance of new technology.
These use cases highlight the versatile application of the QPA2237; however, engineering and design teams must perform comprehensive analysis to ensure compatibility with their specific applications.
About Qorvo
Qorvo is a renowned manufacturer specializing in RF solutions, playing a pivotal role in advancing the field of RF and Microwave technology. They deliver a broad range of products, including RF/Microwave Amplifiers, that serve an array of applications from mobile devices to global defense and aerospace projects. The QPA2237 is a testament to Qorvo’s commitment to high quality and performance in the RF communications sphere. Qorvo’s comprehensive portfolio extends beyond amplifiers to include filters, switches, and integrated components that drive innovation in the RF world. Their expertise in leveraging technologies such as Gallium Nitride (GaN) and Silicon Germanium (SiGe) empowers designers to create systems that meet the demanding requirements of today’s RF applications.
Where to Find QPA2237 by Qorvo
For those interested in procuring the QPA2237, Findchips.com offers a comprehensive platform to research, compare, and obtain this part from various distributors. This enables teams to access current stock levels, obtain pricing information, and much more. While the QPA2237 has historically been available through distributors such as Avnet Silica, Mouser Electronics, and DigiKey, inventory levels and pricing continually fluctuate. Therefore, it’s recommended to use Findchips.com for the latest availability and pricing information. Additionally, if the QPA2237 does not meet specific design criteria or is not readily available, Findchips.com’s search functionalities can help identify alternate RF/Microwave Amplifiers from Qorvo or other respected manufacturers that might fulfill the requirements.