CRM1206-FX-1000ELF by Bourns Inc

Overview of CRM1206-FX-1000ELF by Bourns Inc.

The CRM1206-FX-1000ELF by Bourns Inc. is a fixed resistor characterized by its thick film technology, offering a resistance of 100 Ohms, a tolerance of ±1%, and a power rating of 0.5 Watts. Designed for surface mounting, it comes in a 1206 package size, which translates to dimensions of 3.1 mm in length, 1.6 mm in width, and 0.55 mm height. This component is capable of handling working voltages up to 200 volts and features a temperature coefficient of 100 ppm/°C, which denotes its change in resistance with temperature. Its operating temperature range is broad, spanning from -55 °C to 155 °C, making it versatile for various environments and applications. The part is also RoHS compliant, highlighting Bourns Inc.’s commitment to environmental safety by avoiding the use of hazardous substances in its manufacturing process.

The resistant material used in the CRM1206-FX-1000ELF is based on metal glaze/thick film technology, which gives it high power capacity in a compact package. The CRC Series resistor is designed to offer precision and stability, which is crucial for circuits demanding precise voltage division or current limit. The device is encapsulated in a chip format with surface-mount technology (SMT) for ease of incorporation into electronic circuits, benefiting from wraparound terminals finished with matte tin over nickel for robust and reliable solder connections.

Industry Applications for CRM1206-FX-1000ELF

This resistor might find applications across a broad spectrum of industries, leveraging its precision, power rating, and stability. While the possible industry applications are extensive, some areas this component could be particularly useful include:

  • Education and Research: In academic settings, these resistors might be used in experimental setups and educational kits to teach students about electronic circuits. Their reliability and precision could help in demonstrating concepts of resistance, Ohm’s Law, and circuit design principles.
  • Aerospace and Defense: Given its high operating temperature range and stability, this thick film resistor might be found in aerospace applications where components are exposed to extreme conditions. It may be used in instrumentation, control systems, and power distribution modules where reliable and consistent performance is required.
  • Agriculture Technology: In innovative farming equipment and sensors, this type of resistor could be utilized for its precision and durability. It might be part of systems designed for monitoring environmental conditions, soil quality, or crop health, where accurate measurements are crucial for making informed decisions.
  • Robotics and Drones: Robots and drones often require components that offer a blend of performance, reliability, and size efficiency. The CRM1206-FX-1000ELF could potentially be used in motor controllers, navigation systems, or power management circuits within these applications, providing the stability and accuracy needed for sophisticated operations.

Please note that these potential industry applications are only conceptual and illustrative. Actual use requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements.

About Bourns Inc.

Bourns Inc. is a renowned manufacturer in the field of electronic components, particularly known for its high-quality resistors and circuit protection products. Their expertise extends broadly within the realm of resistors, with a special focus on Thick Film Resistors. Bourns Inc. designs components that emphasize precision, stability, and reliability to meet diverse industrial needs. Their CRM series, which includes the CRM1206-FX-1000ELF, showcases their capability to provide resistors that combine high power, precision, and compact packaging. This highlights Bourns Inc.’s commitment to innovative solutions and underscores their significance in the electronics industry, particularly in areas where performance cannot be compromised.

Where to Find CRM1206-FX-1000ELF by Bourns Inc

For those looking to source the CRM1206-FX-1000ELF, it is recommended to utilize the resources available on findchips.com. This platform provides up-to-date inventory levels, pricing, and availability from a range of distributors, facilitating an efficient procurement process. Historically, distributors such as Master Electronics, Avnet Abacus, TTI, and Mouser Electronics have been known to stock this component, among others. However, to get the most current data on stock availability and competitive pricing, visiting findchips.com directly is advisable. Furthermore, for engineers and procurement specialists seeking alternatives or exploring other options within the Bourns Inc range, the website also offers an extensive listing of Thick Film Resistors, which could serve as viable replacements or offer different specifications to match various application requirements.

Compare pricing for CRM1206-FX-1000ELF and other Thick Film Resistors / Resistors at findchips.com