Overview of CGA4J1X7S1E106K125AC by TDK Corporation
The CGA4J1X7S1E106K125AC is a Ceramic Capacitor from TDK Corporation, designed for a wide range of applications. This component is a multilayer ceramic capacitor (MLCC) with a capacitance of 10µF and a rated DC voltage of 25V. It falls within the 0805 package size, also known as 2012 metric, with dimensions of 2mm in length, 1.25mm in width, and a height of 1.25mm. The tolerance for this capacitor is ±10%, making it versatile for various electronic circuit designs.
It exhibits X7S dielectric characteristics, which demonstrate a temperature coefficient of 22% ppm/°C, ensuring reliable operation over a wide temperature range from -55°C to +125°C. This capacitor is designed for surface mount technology (SMT), increasing its compatibility with modern printed circuit board (PCB) assembly processes. The part is also AEC-Q200 reference standard compliant, highlighting its suitability for use in demanding automotive environments, and it comes with a matte tin over nickel terminal finish, ensuring good solderability and long-term reliability. Furthermore, the CGA4J1X7S1E106K125AC is RoHS compliant, making it environmentally friendly and suitable for use in global markets.
Industry Applications for CGA4J1X7S1E106K125AC
The CGA4J1X7S1E106K125AC potentially fits a variety of applications across several industries due to its robust design and specifications. The following sectors could benefit from incorporating this particular ceramic capacitor into their designs:
- Internet of Things (IoT): Devices such as smart home sensors, wearable technology, and connected appliances potentially utilize the CGA4J1X7S1E106K125AC for its compact size and reliability across various temperature ranges. The capacitor could support IoT devices in managing power supply fluctuations and aiding in signal processing.
- Industrial Automation: Robotic systems and automation control units could integrate this component to help manage power efficiently and ensure stable operation under varying environmental conditions. Its durability and AEC-Q200 compliance might support prolonged use in industrial settings.
- Healthcare: Diagnostic equipment, patient monitoring systems, and portable medical devices might incorporate this capacitor due to its reliability and compliance with safety standards. Although specific applications in healthcare require thorough validation, components like CGA4J1X7S1E106K125AC could potentially contribute to the consistent performance of medical electronics.
- Renewable Energy: Solar inverters and energy storage systems that require stable operation across a range of temperatures and conditions could benefit from the inclusion of the CGA4J1X7S1E106K125AC. Its capability to handle significant temperature swings and provide consistent performance makes it a candidate for energy-related applications.
- Robotics and Drones: For robotics and UAVs (Unmanned Aerial Vehicles), reliable component performance under various operational conditions is crucial. This capacitor could potentially offer the necessary stability for power management and signal control circuits within these applications.
It is important to note these potential industry applications are conceptual and illustrative. Engineering and design teams need to conduct comprehensive analysis and verification against industry standards and specific application requirements to determine suitability.
About TDK Corporation
TDK Corporation stands as a prominent figure in the electronics world, specially recognized for its contributions to the field of Capacitors, among other components. Within the realm of Ceramic Capacitors, TDK offers an extensive line of products, including the CGA4J1X7S1E106K125AC, that cater to a myriad of application requirements. Known for their quality and performance, TDK’s capacitors are crafted to meet the rigorous demands of various sectors, ranging from automotive and industrial to consumer electronics. The company’s commitment to innovation and quality has made its products integral components in electronic devices worldwide, with the CGA4J1X7S1E106K125AC serving as a testament to TDK’s engineering and manufacturing prowess.
Where to Find CGA4J1X7S1E106K125AC by TDK Corporation
For those looking to procure the CGA4J1X7S1E106K125AC, findchips.com is an excellent resource. On findchips.com, you can compare pricing, check current stock levels, and find detailed information about this and other Ceramic Capacitors. Historically, distributors such as New Advantage Corporation, Avnet Abacus, TME, TTI, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, availability can fluctuate widely, so it’s advisable to visit findchips.com to get the most up-to-date information on where to purchase this ceramic capacitor.