CRCW06034K70FKEA by Vishay Intertechnologies

Overview of CRCW06034K70FKEA by Vishay Intertechnologies

The CRCW06034K70FKEA is a fixed resistor, characterized by its metal glaze/thick film technology and designed for surface mount applications. With a resistance value of 4700 ohms and a 1% tolerance, this component ensures high precision in a wide range of electronic circuits. It operates over a significant temperature range from -55°C to +155°C, making it versatile for various environments. A notable aspect of this resistor is its small 0603 package size, measuring 1.55 mm in length, 0.85 mm in width, and 0.45 mm in height, which is ideal for compact designs. Additionally, it has a rated power dissipation of 0.1W and can handle a working voltage of 75V. Its temperature coefficient is rated at 100 ppm/°C, offering stability across temperature variations. Manufactured by Vishay Intertechnologies, the CRCW06034K70FKEA is both RoHS compliant and halogen-free, addressing environmental and health considerations in electronic component manufacturing.

Industry Applications for CRCW06034K70FKEA

The CRCW06034K70FKEA, with its precision, power, and temperature characteristics, is potentially suitable for a wide array of applications across multiple industries. While specific uses should be verified by engineering and design teams for compliance and suitability, here are some illustrative examples where such a component might find applications:

  • Internet of Things (IoT): Devices in this category, such as smart home sensors and wearable technologies, might utilize the CRCW06034K70FKEA for its compact size and precision in monitoring functions.
  • Telecommunications: This industry involves devices requiring stable resistance properties over a range of temperatures and frequencies. The temperature coefficient and tolerance levels of the CRCW06034K70FKEA make it a potentially suitable choice for some telecommunications equipment.
  • Consumer Electronics: High precision and compact resistors like the CRCW06034K70FKEA could potentially be used in a variety of consumer electronic devices, including audio/video equipment, where space is at a premium and component reliability is critical.
  • Automotive: Given its operating temperature range and precision, the CRCW06034K70FKEA could possibly be utilized in automotive electronics, especially in non-critical signal processing applications, provided its specifications meet automotive industry standards.

Note that these potential industry applications are merely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronics industry, known for its broad portfolio of components, including resistors, capacitors, and semiconductors, among others. The company has established a reputation for manufacturing high-quality, reliable components across a wide range of categories. Within the realm of Metal Glaze/Thick Film Resistors, Vishay Intertechnologies offers a variety of parts, including the CRCW06034K70FKEA. These components are recognized for their precision and durability, making them suitable for a wide array of applications in the electronics sector. Vishay’s commitment to quality and innovation makes its products, like the CRCW06034K70FKEA, valuable assets to design engineers and procurement specialists alike.

Where to Find CRCW06034K70FKEA by Vishay Intertechnologies

Procuring the CRCW06034K70FKEA resistor involves navigating through reliable distribution channels. To streamline this process, consider leveraging platforms like findchips.com, where you can find comprehensive, up-to-date information on stock availability and pricing from various distributors. For those in search of Metal Glaze/Thick Film Resistors, including alternate parts to the CRCW06034K70FKEA that might be offered by Vishay Intertechnologies or other manufacturers, this platform can significantly simplify the search.

Historically, distributors such as Digi-Key, Mouser Electronics, Farnell, and TTI have stocked the CRCW06034K70FKEA, among others. However, inventory levels and pricing are subject to change, so visiting findchips.com will provide the most current details needed for effective procurement.

Compare pricing for CRCW06034K70FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com