Overview of EP2C20F484C8N by Intel Corporation
The EP2C20F484C8N is a Field Programmable Gate Array (FPGA) developed by Intel Corporation, characterized by 1172 Configurable Logic Blocks (CLBs), a maximum clock frequency of 402.5MHz, and 18752 logic cells. This part incorporates a CMOS technology and is encapsulated in a lead-free, 484-pin Plastic Ball Grid Array (PBGA-484) package, making it a highly reliable and eco-friendly option for diverse applications. Further supplemented by its compliance with RoHS, REACH, and bearing a ECCN Code of “3A991”, it is perfectly tailored for global deployment in electronics that require adjustable logic solutions post-manufacturing.
Its specifications highlight a vast I/O count of 315, with an equally impressive 299 outputs, allowing for complex and versatile hardware interfacing and designs. Operating at a nominal supply voltage of 1.2V and staying within the constraints of 1.15V to 1.25V, it aims for efficient power usage while delivering high-performance logic solutions. The operational temperature range tops out at 85°C, accommodating environments that are challenging yet not extreme. Highlighting an organizational structure of 1172 CLBs suggests significant onboard configurability, catering to complex digital circuit implementations within a compact physical footprint of a square 23 mm × 23 mm package.
Industry Applications for EP2C20F484C8N
The versatility in design and technical specifications of the EP2C20F484C8N makes it an ideal candidate for numerous industry applications. While traditionally, FPGAs have been predominant in sectors like telecommunications, computing, and educational research, the breadth of potential use cases for this particular component spans far wider, bearing in mind the caveat that each application must be assessed for compatibility and standards compliance by specific engineering and design teams.
- Education and Research: In academic settings or research laboratories, the EP2C20F484C8N might potentially be employed within custom computing platforms or experimental setups which require tailored logic processing capabilities. Its programmable nature allows for hands-on learning or research into digital logic and architectures.
- Computing and Data Storage: Due to its robust I/O capabilities and high logic cell count, this FPGA might potentially serve as a critical component in designing customizable data processing units, high-speed interfacing for storage solutions, or in implementing proprietary algorithms for data encryption and compression within server farms or cloud computing infrastructure.
- Telecommunications: In telecommunications, the EP2C20F484C8N could potentially facilitate the development of custom routing, switching, or signal processing solutions. Moreover, its capability to handle high-speed logic implementations might make it suitable for base station equipment, network routers, or in developing prototypes for new communication protocols.
Please note, these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Intel Corporation
Intel Corporation stands as a pioneering and leading figure in the integration and innovation across the field of programmable logic and, more broadly, in semiconductor technology. In the domain of Field Programmable Gate Arrays, Intel has carved out a significant niche through continuous advancement and robust product offerings. The EP2C20F484C8N, along with a broad spectrum of similar parts, are indicative of Intel’s dedication to delivering cutting-edge technology, high performance, and reliability to meet the evolving needs of the electronics industry. Intel’s commitment to innovation is further underscored by their adherence to environmental and quality standards, demonstrated through their manufacturing of RoHS and REACH compliant products.
Where to Find EP2C20F484C8N by Intel Corporation
To secure the EP2C20F484C8N for your application, findchips.com serves as an invaluable resource for comparing availability and pricing among various distributors. Historically, distributors such as TME, Quest Components, and DigiKey have listed this part. However, stock levels and prices can fluctuate; therefore, it is essential to visit findchips.com to access the most current information on this FPGA and explore alternative solutions within the Field Programmable Gate Arrays category that might be offered by Intel Corporation or other leading manufacturers.