Overview of FTR-B4GA012Z-B05 by FUJITSU Limited
The FTR-B4GA012Z-B05 is a Power/Signal Relay designed for a variety of applications requiring the switching of AC and DC signals. As a Double Pole Double Throw (DPDT) relay, it offers versatile contact configuration options for routing signals in complex circuits. Produced by FUJITSU Limited, this part features a nominal coil voltage of 12VDC, indicating that it activates at a standard 12 volts direct current. The coil consumes a power of 140mW and operates efficiently with a coil current of 0.012A. This low coil current highlights the relay’s energy efficiency, suitable for battery-powered or low-power systems.
With its capacity to switch 2A at up to 250VAC or 220VDC, the FTR-B4GA012Z-B05 suits various power handling requirements. Its contact rating showcases its applicability across a broad spectrum of signal levels, from low power sensor signals to higher current loads. Importantly, the relay offers a momentary action type, which means the contacts return to their original state when the coil is de-energized, a key feature for push-button operations or temporary connection scenarios.
The relay’s compliance with RoHS and a UL 94V-0 standard for safety underlines its suitability for use in environments demanding high safety and environmental standards. Additionally, its end contacts made from silver nickel and plated with gold ensure reliable, low-resistance connections over the product’s lifecycle, which is rated for 100,000 cycles. Its small form factor, with dimensions of 10.9mm x 6mm x 10mm, makes it a compact solution for PCB applications requiring surface mount relays.
Industry Applications for FTR-B4GA012Z-B05
The FTR-B4GA012Z-B05 Power/Signal Relay finds its utility in several sectors due to its versatile switching capabilities and compact size. Potential applications span various industries including, but not limited to, industrial automation, renewable energy, and robotics and drones. Here, we explore possible use cases, adhering to the caveat that these applications are theoretical and necessitate further evaluation by professionals for compliance and performance.
- Industrial Automation: With its momentary action type, the FTR-B4GA012Z-B05 could potentially be used in control systems for manufacturing lines or in automation equipment. Its capacity to switch both AC and DC loads up to 2A enables its use in driving small motors, solenoids, or for signal routing in complex automation circuits where reliability and a compact footprint are critical.
- Renewable Energy Systems: In renewable energy applications, such as solar power inverters or wind turbine controls, the FTR-B4GA012Z-B05 might serve in the protection circuits or as part of the control logic that manages power flow between sources and loads. Its high insulation resistance and AC/DC output compatibility are beneficial properties for such environments.
- Robotics and Drones: The durability of the FTR-B4GA012Z-B05, along with its responsiveness characterized by a 3 ms operate time, could be advantageous in robotics and drone applications. Its use might include controlling actuators, sensors switching, or as part of the emergency stop systems where a prompt response is essential.
Note that these potential industry applications are illustrative and mandate a comprehensive analysis by engineering and design teams to ensure adherence to specific standards and requirements.
About FUJITSU Limited
FUJITSU Limited has a long-standing reputation in the electronics industry, particularly known for its contributions to the development and manufacture of relay components. As a key player in the relay market, FUJITSU provides an extensive range of relay solutions, including Power/Signal Relays akin to the FTR-B4GA012Z-B05. Their products are recognized for quality, reliability, and performance, serving a broad spectrum of industry applications from telecommunications and automotive to energy systems. FUJITSU’s commitment to innovation is evident in their product designs that meet rigorous standards, including environmental compliance and safety certifications. The FTR-B4GA012Z-B05 is an example of FUJITSU’s dedication to developing components that address specific needs in electronic circuits, emphasizing efficiency and reliability.
Where to Find FTR-B4GA012Z-B05 by FUJITSU Limited
For procurement specialists and engineers looking to source the FTR-B4GA012Z-B05, findchips.com offers a comprehensive platform to compare pricing and stock availability across different distributors. While this component has historically been available through distributors such as New Advantage Corporation and TME, availability can fluctuate. Therefore, potential buyers are encouraged to verify current stock levels and pricing on findchips.com. Additionally, through Findchips’ extensive database, it’s possible to explore alternate Power/Signal Relays that might be offered by FUJITSU Limited or other manufacturers, ensuring that you find the best component for your specific application needs.