Overview of EP3C40F780I7N by Intel Corporation
The EP3C40F780I7N is a Field Programmable Gate Array (FPGA) that offers a robust solution for designing versatile and high-performance integrated circuits. Manufactured by Intel Corporation, this part encapsulates high functionality within its design, featuring 39,600 Configurable Logic Blocks (CLBs) and a maximum clock frequency capability of 472.5MHz. It embodies a sophisticated architecture fabricated using CMOS technology. The encapsulation is a lead-free, Plastic Ball Grid Array (PBGA) with a package size of 29 x 29 mm and a low profile of 2.60 mm in height, presented in a 1 mm pitch.
This device stands out due to its extensive I/O capabilities, with 535 inputs and outputs, providing extensive interfacing possibilities for various designs. Supporting an industrial temperature range from -40°C to 100°C, and powered by a supply voltage ranging between 1.15V and 1.25V, the EP3C40F780I7N is designed to meet the demands of high-capacity, high-speed applications. It is also compliant with RoHS, REACH, and has an ECCN code of 3A991, highlighting its suitability for global applications across different sectors.
Industry Applications for EP3C40F780I7N
The EP3C40F780I7N, due to its advanced features and specifications, could potentially find applications across a wide range of industries. Below are examples of possible use cases, emphasizing that these are speculative and would require thorough validation:
- Computing and Data Storage: Given its high I/O count and significant logic cell capacity, the EP3C40F780I7N might play a pivotal role in server farms, high-speed computing units, and data storage systems where processing efficiency and data throughput are critical. The device’s attributes could assist in managing complex algorithms and large data volumes efficiently.
- Telecommunications: The device could potentially be utilized in the design of telecommunications equipment, such as routers, switches, and signal processing systems. Its high clock speed and extensive logic resources might facilitate the high-speed transfer and processing of data, which is quintessential in modern communication infrastructure.
- Industrial Automation: With its robust temperature grade and comprehensive logic capabilities, the EP3C40F780I7N could be adapted for control systems, sensor networks, and automation units across various industrial settings. Its ability to operate in extreme conditions and handle complex computing tasks makes it a viable option for sophisticated automation solutions.
- Consumer Electronics: The FPGA could also find its place in high-end consumer electronics where performance, flexibility, and power efficiency are key. Products like smart TVs, gaming consoles, and advanced home automation systems could benefit from the device’s capabilities in delivering enhanced functionalities and interactive experiences.
It’s important to note that these potential industry applications are only conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About Intel Corporation
Intel Corporation, a leading name in the semiconductor industry, has a notable reputation for developing advanced technology solutions, including an extensive range of Field Programmable Gate Arrays and other programmable logic devices. Their FPGA portfolio, including parts like the EP3C40F780I7N, underscores Intel’s commitment to providing high-performance, programmable logic solutions that cater to a broad spectrum of computing and electronic applications. Intel FPGAs are distinguished by their advanced programming features, flexibility, and scalability, making them suitable for everything from simple control applications to complex, high-speed data processing tasks across various industries.
Where to Find EP3C40F780I7N by Intel Corporation
For procurement specialists or engineering teams looking for the EP3C40F780I7N FPGA by Intel Corporation, findchips.com offers a comprehensive search platform to check real-time stock, pricing, and availability across multiple distributors. Historically, distributors such as DigiKey have stocked this part, but to get up-to-date information on where you can procure the EP3C40F780I7N, visit findchips.com. Additionally, to explore alternative Field Programmable Gate Arrays that might be offered by Intel Corporation or other manufacturers, findchips.com provides a vast database and comparison tool for various programmable logic components.