Overview of ISO124P by Texas Instruments
The ISO124P is a precision, low-cost isolated amplifier designed by Texas Instruments for a wide range of applications requiring high input impedance, low total harmonic distortion, and high signal-to-noise ratio. This part is capable of accepting a ±10-V input voltage range and operates over a supply voltage range of ±4.5V to ±18V, making it versatile for various isolation applications. The device is packaged in an 8-pin DIP (Dual In-line Package), which allows for easy integration into PCB designs without being restricted to surface mount technology (SMT) exclusively. Its notable specifications include a bandwidth of 50kHz, which is suitable for many signal processing applications, and an isolation voltage of 1.5KV, offering significant protection against electrical disturbances and ensuring consistent performance across a wide range of operating conditions.
In addition to its technical specifications, the ISO124P boasts an operating temperature range of -25°C to 85°C, which allows its use in environments that experience extreme temperature variations. It also features an input offset voltage of up to 50mV and a gain non-linearity maximum of 0.01%, highlighting its precision in signal amplification and isolation. As a component belonging to the Isolation Amplifiers subcategory, the ISO124P is designed with Texas Instruments’ commitment to reliability and performance, featuring a nickel palladium gold terminal finish, which ensures robust long-term connectivity.
Industry Applications for ISO124P
The versatility of the ISO124P allows it to be used in a variety of applications across multiple industries. This diverse application range is made possible due to its precise voltage sensing and isolation capabilities. Note that the potential industry applications listed are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
- Energy and Power Systems: In the energy sector, particularly in power system monitoring, the ISO124P might potentially be utilized to isolate and monitor high-voltage signals, safeguarding both the monitoring equipment and the user from high voltage transients. Its high accuracy and isolation capabilities would be beneficial in applications requiring precise monitoring of grid performance.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine control systems, the ISO124P could potentially be implemented for isolating electrical signals that monitor system performance or control power electronics. The component’s ability to operate over a wide temperature range makes it suitable for environments exposed to harsh weather conditions.
- Industrial Automation: For industrial automation equipment, the ISO124P might potentially find use in isolating and amplifying sensor signals before they are processed by digital control systems. Its precision and speed could help in maintaining system accuracy and response times, an essential aspect of automated processes.
- Medical Equipment: In medical electronics, where patient safety and precision are paramount, devices requiring isolation such as electrocardiograms (ECG) or bioelectric signal monitoring equipment could potentially benefit from the isolation voltage and precise amplification provided by the ISO124P, subject to the fulfillment of specific medical standards and certification requirements.
Please note that these potential industry applications are illustrative and the suitability of the ISO124P for a specific application requires thorough evaluation.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures analog ICs and embedded processors. Within the realm of Isolation Amplifiers, TI has demonstrated its expertise by developing components like the ISO124P, which are critical for precise signal amplification and isolation in challenging environments. Texas Instruments’ focus on innovation allows it to offer a broad portfolio of amplifier circuits, including isolation amplifiers that meet rigorous industrial, automotive, and consumer electronics standards. The extensive range of products manufactured by TI reflects their commitment to providing solutions that enhance performance, reliability, and efficiency across various applications.
Where to Find ISO124P by Texas Instruments
To source the ISO124P isolation amplifier or investigate alternative parts, findchips.com provides a comprehensive platform for searching across multiple distributors. For those specifically looking for the ISO124P, or comparable Isolation Amplifiers that might be offered by Texas Instruments or other leading manufacturers, findchips.com is an invaluable resource. Historically, this part has been stocked by distributors such as Win Source Electronics, MacroQuest Electronics, LCSC, Bürklin Elektronik, Chip 1 Exchange, TME, Mouser Electronics, DigiKey, and Newark. However, to get the most current stock levels and for pricing information, visiting findchips.com is recommended to ensure accurate and up-to-date availability from these and other suppliers.