BSZ15DC02KDHXTMA1 by Infineon Technologies AG

Overview of BSZ15DC02KDHXTMA1 by Infineon Technologies AG

The BSZ15DC02KDHXTMA1 is a state-of-the-art Power Field-Effect Transistor (FET) from Infineon Technologies AG, designed for high efficiency and reliability in a variety of electronic applications. This part specifically consists of complementary N and P channel MOSFETs, each capable of handling a drain-source voltage (Vds) of 20V and a continuous drain current (Id) of 5.1A. The device features a low drain-source on resistance of just 0.055 ohms, which is particularly advantageous for reducing power losses and improving efficiency in circuits.

Constructed with silicon, this metal-oxide semiconductor FET is enclosed in a green, plastic, TSDSON-8 package, signifying Infineon’s commitment to environmental compliance, as indicated by its RoHS compliance. The BSZ15DC02KDHXTMA1 is distinguished by its configuration involving common drain, 2 elements with a built-in diode, making it suited for compact, space-constrained applications. Its avalanche rated feature signifies its robustness under high energy pulses, with an avalanche energy rating (Eas) of 11 mJ.

With a peak pulsed drain current (IDM) of 20 A, the device offers enhanced performance for applications requiring high peak currents. The moisture sensitivity level (MSL) of 1 exemplifies its durability and reliability in various environments. Furthermore, its surface mount design facilitates easier assembly on PCBs, particularly for applications demanding high-volume production.

Industry Applications for BSZ15DC02KDHXTMA1

The versatile characteristics of BSZ15DC02KDHXTMA1 make it suitable for a vast range of applications across different industries. While the possibilities for its application are numerous, below are some key industries and use cases where it might find potent utility. It’s important to note, however, that these applications are conceptual and illustrative. Engineering and design teams must verify the part’s adherence to industry standards and specific application requirements before implementation.

  • Energy and Power Systems: Given its high efficiency and low on-resistance, the BSZ15DC02KDHXTMA1 could potentially be utilized in power supply circuits, DC-DC converters, and in power management systems for renewable energy sources such as solar panels or wind turbines. Its avalanche-rated feature might be particularly beneficial in applications subjected to high-voltage pulses.
  • Transportation and Logistics: The robustness and efficiency of this MOSFET make it a potential candidate for electronic systems within electric vehicles (EVs) such as battery management systems or onboard charging systems. Additionally, its compact form factor could benefit the development of space-efficient motor control units in drones used for logistics.
  • Renewable Energy: In renewable energy applications, such as inverters in solar power systems, BSZ15DC02KDHXTMA1’s ability to handle high currents with low thermal losses could significantly increase system efficiency and reliability. Its complementarity of N and P channels within a single package might simplify circuit design, reducing overall footprint.

It’s critical to underline that these potential applications entail assessing several factors to ensure compatibility and optimal performance, including electrical characteristics, environmental conditions, and regulatory requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in the semiconductor industry, widely recognized for its contributions to the advancements in technology and sustainability. The company specializes in a comprehensive range of electronic components, with a notable emphasis on Power Field-Effect Transistors and Transistors in general. Infineon is committed to innovation, quality, and reliability across its product lines. The BSZ15DC02KDHXTMA1 is one among the myriad of high-performance parts manufactured by Infineon, exhibiting their expertise in creating components that meet rigorous industrial standards and diverse market needs. Infineon’s portfolio includes a variety of similar parts, catering to a wide array of applications, from automotive and industrial to consumer electronics and renewable energy systems. Their products are designed with the future in mind, focusing on efficiency, durability, and environmental consciousness.

Where to Find BSZ15DC02KDHXTMA1 by Infineon Technologies AG

To find the BSZ15DC02KDHXTMA1 for procurement, one of the best resources available is findchips.com. This platform provides up-to-date information on stock levels and pricing from a variety of distributors. It also offers a convenient way to compare the part against alternatives within the Power Field-Effect Transistors category, ensuring you find the best option for your application. Some of the distributors that have historically offered BSZ15DC02KDHXTMA1 include Vyrian, Mouser Electronics, DigiKey, and Newark, among others. However, to get current stock levels and competitive pricing, visiting findchips.com is highly recommended.

Compare pricing for BSZ15DC02KDHXTMA1 and other Power Field-Effect Transistors / Transistors at findchips.com