MA4P505-1072T by MACOM

Overview of MA4P505-1072T by MACOM

The MA4P505-1072T by MACOM is a high-reliability, silicon PIN Diode designed for RF switching and attenuator applications in a wide frequency range from 0.1 to 1500 MHz. Its ceramic, metal-sealed cofired package (case 1072T, 2-pin configuration) is RoHS compliant, ensuring its suitability for use in environmentally sensitive applications. This part demonstrates a minimum breakdown voltage (V(BR)) of 500V, offering high voltage capacity suitable for various high-voltage applications. With a diode capacitance maximum of 0.65 pF and a diode forward resistance maximum of 0.45 Ω, it supports efficient signal processing capabilities over a broad spectrum of frequencies.

Key attributes include its low leakage current, high power dissipation of up to 1.5 W, and a nominal minority carrier lifetime of 2 µs, which underscores its utility in high-speed and high-power RF applications. The MA4P505-1072T operates at temperatures up to 175 °C, making it viable for environments that experience high operational temperatures. Among its other notable features are its high reliability and compliance with REACH and EAR99, broadening its applicability across various geographies and regulatory standards.

Industry Applications for MA4P505-1072T

The diverse properties of the MA4P505-1072T PIN Diode allow it to potentially be employed across a range of industry applications. It is important to note that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Telecommunications: In telecommunications, the MA4P505-1072T might potentially be used in RF switch and attenuator circuits within base stations, point-to-point communication systems, and satellite communication equipment. Its high breakdown voltage and low leakage current could support high power and high frequency applications.
  • Test and Measurement Equipment: Due to its broad frequency range and high reliability, this diode could potentially find applications in RF test equipment such as signal generators, analyzers, and network equipment where precise attenuation and signal modulation are required.
  • Consumer Electronics: In consumer electronics, the MA4P505-1072T might potentially be integrated into devices requiring RF functionality, including high-definition television sets, radio receivers, and possibly in the RF sections of wireless networking devices, thanks to its high-performance characteristics.
  • Industrial and Automation Systems: Automation systems and industrial equipment utilizing RF communication or sensing could potentially utilize this diode for its durability and performance across a wide temperature range.

Note that these are suggested use cases and further technical evaluation is necessary to ensure compatibility and efficacy within the intended applications.

About MACOM

MACOM is a leading manufacturer in the semiconductor industry, known for its innovative RF, microwave, millimeter-wave, and lightwave spectrum solutions designed to empower the telecommunications, industrial, defense and aerospace, and medical sectors. Within the realm of diodes, and PIN Diodes specifically, MACOM distinguishes itself with a broad portfolio of products designed to meet a plethora of application requirements. The MA4P505-1072T is just one example of MACOM’s commitment to delivering high-quality, reliable components that address the needs of advanced electronic systems. MACOM’s products are geared towards enabling better performance, reliability, and efficiency across a wide range of applications.

Where to Find MA4P505-1072T by MACOM

To procure the MA4P505-1072T, consider using findchips.com to explore current stock availability and competitive pricing from a variety of distributors. Historically, this part has been available at distributors such as Richardson RFPD, Mouser Electronics, and DigiKey. These distributors have been known to stock MA4P505-1072T, but it’s essential to consult findchips.com for the most up-to-date availability and pricing information. On findchips.com, you can also explore alternate PIN Diodes offered by MACOM or other manufacturers, which might serve as suitable substitutes or complements to the MA4P505-1072T for specific applications.

Compare pricing for MA4P505-1072T and other PIN Diodes / Diodes at findchips.com