MLX90316KGO-BCG-000-RE by Melexis Microelectronic Integrated Systems

Overview of MLX90316KGO-BCG-000-RE by Melexis Microelectronic Integrated Systems

The MLX90316KGO-BCG-000-RE is a programmable Triaxis rotary position sensor that leverages Hall Effect technology to offer non-contact measurement across a full 360-degree range. This part translates angular rotational position to an analog output current, ranging from -8 to 8mA. It is designed in a rectangular, surface-mount, plastic TSSOP-16 package, ensuring robustness and ease of integration into various applications. With an operating temperature range from -40°C to 125°C and a quick response time of 400µs, it is suitable for environments requiring fast, accurate position sensing under varying temperature conditions. This sensor is also RoHS compliant, and Reach compliant, featuring a CMOS technology base. The output is single-ended with a 3-wire interface, designed for simplicity and efficiency in electrical designs.

The MLX90316KGO-BCG-000-RE is noted for its broad measurement range up to 360 degrees, making it versatile for a wide range of rotary sensing applications. It operates on a supply voltage ranging from 4.5V to 5.5V, making it compatible with most common electrical systems. This sensor additionally stands out due to its output range and flexibility, with its additional feature of a digital output current spanning from -20 to 20 milliampere, providing both analog and limited digital output functionalities.

Industry Applications for MLX90316KGO-BCG-000-RE

The MLX90316KGO-BCG-000-RE, given its advanced features and capabilities, could find applications in a variety of industries. It’s important to note that the potential applications listed below are conceptual and require thorough analysis and verification by engineering and design teams to ensure industry standards and application requirements are met.

  • Industrial Automation: In industrial settings, this sensor might potentially be used for precise control of motors, actuators, and system feedback loops where accurate position monitoring is crucial. The 360-degree measurement capability could facilitate its application in robotics arms and rotary tables, enhancing precision and control.
  • Education and Research: Due to its programmable nature and broad range of sensing, the MLX90316KGO-BCG-000-RE could be advantageous for educational kits and research projects focusing on automation, robotics, and control systems. Its ease of integration and surface mount form factor might be particularly attractive for prototyping and experimentation.
  • Aerospace and Defense: The sensor’s robust operating temperature range and quick response time could make it suitable for aerospace applications where sensor reliability and performance in extreme conditions are paramount. Applications might include position sensing in actuator controls and monitoring mechanisms within aircraft or unmanned aerial vehicles (UAVs).
  • Robotics and Drones: In robotics and drones, precision in sensing and movement is key. The MLX90316KGO-BCG-000-RE could potentially be utilized for angle measurement in joint mechanisms or as a feedback sensor in steering controls, contributing to the overall agility and accuracy of the system.

Note that these applications are highly dependent on individual project requirements and must conform to specific industry and regulatory standards.

About Melexis Microelectronic Integrated Systems

Melexis Microelectronic Integrated Systems is a leading developer and producer of advanced mixed-signal semiconductor sensors and controllers for automotive and beyond. Among its vast array of sensor technologies, Melexis shines in the domain of the Rotary Position Sensors, including the MLX90316KGO-BCG-000-RE. They leverage innovative technologies such as Triaxis Hall sensing, which allows for accurate and contactless position detection. This approach not only enhances the durability of the sensors by reducing mechanical wear and tear but also allows for more compact and versatile designs. Melexis is committed to providing solutions that improve safety, performance, and comfort in automotive applications, while their products’ robustness and reliability also make them suitable for industrial, consumer, and medical applications.

Where to Find MLX90316KGO-BCG-000-RE by Melexis Microelectronic Integrated Systems

For those looking to purchase the MLX90316KGO-BCG-000-RE, findchips.com offers a reliable starting point. Through Findchips, engineers and procurement specialists can access up-to-date inventory levels and compare pricing from various distributors. Historically, distributors like LCSC, Future Electronics, Mouser Electronics, and DigiKey have stocked this particular sensor. However, given the dynamic nature of electronics part availability, potential buyers are encouraged to use findchips.com to obtain the latest stock information and pricing. Additionally, for those interested in exploring alternatives, the Rotary Position Sensors category on Findchips can be used to discover parts that might be offered by Melexis Microelectronic Integrated Systems or other manufacturers with similar specifications.

Compare pricing for MLX90316KGO-BCG-000-RE and other Rotary Position Sensors / Sensors/Transducers at findchips.com