Overview of GRM188Z71A106MA73D by Murata Manufacturing Co Ltd.
The GRM188Z71A106MA73D by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) offering a capacitance of 10 µF with a voltage rating of 10V. Murata employs the X7R dielectric for this component, which accounts for a ±20% tolerance. The X7R dielectric is temperature stable, making it well-suited for various applications where temperature variance is a concern. The temperature coefficient is specified as 15% ppm/°C, indicating its capacitance can fluctuate by 15 ppm per degree Celsius variation in temperature. Sized at 0603 [1608 Metric], this surface mount (SMT) component is particularly designed for compact electronic assemblies, with a package that measures 1.6mm x 0.8mm x 0.8mm (Length x Width x Height).
Its operational temperature range extends from -55 °C to +125 °C, ensuring reliability across a wide span of environmental conditions. The GRM188Z71A106MA73D also embodies compliance with RoHS, REACH, and has an EAR99 ECCN code, indicating its usability in a vast array of global products without significant export restrictions. The terminal finish is Matte Tin (Sn) with Nickel (Ni) barrier, which is common for ensuring good solderability and resistance against oxidation. The packaging method stated is Tape and Reel, specifically in paper, 7-inch reels, facilitating automated assembly processes for manufacturers.
Industry Applications for GRM188Z71A106MA73D
The GRM188Z71A106MA73D, due to its versatile specifications, is potentially suitable for a wide range of applications across different industries. Its high capacitance in a compact size makes it a prime candidate for space-sensitive designs. Below are some conceptual illustrations of where this component could be applied, keeping in mind that these potential applications should be validated by engineering and design teams to ensure adherence to specific industry standards and application requirements:
- Consumer electronics, where it might serve in power supply filtering or decoupling roles within devices such as smartphones, tablets, or laptops. The compact 0603 package size and the capacity to withstand temperature variations would support its use in these compact, thermally fluctuating environments.
- Telecommunications equipment could potentially utilize this MLCC for stability in RF circuits or as part of the power management system within network routers, base stations, or modems. The X7R temperature coefficient indicates its reliability over a range of operational temperatures, which is crucial for outdoor or variable climate installations.
- Industrial applications, where the capacitor might find use in power supplies, sensor interfaces, or control circuits. The wide operating temperature range and stable electrical characteristics under thermal stress make it suitable for harsh industrial environments.
- Education and Research settings, especially in prototyping and experimental projects where a reliable and easy-to-implement capacitor is needed for various electronic circuits. Its general-purpose nature can help in developing a wide array of electronic applications, from basic educational experiments to advanced research projects.
These potential industry applications are illustrative and require detailed analysis by professionals to ensure they meet specific use case requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic components, including an extensive range of Ceramic Capacitors. The company is recognized for its innovation in the electronics industry, particularly for its contributions to the advancement of MLCC technology. Among its offerings, the GRM188Z71A106MA73D is just one example of Murata’s commitment to high-quality components across the electronics spectrum. Murata’s products are key to modern electronics, finding their place in everything from mobile devices to automotive applications. Their excellence in producing ceramic capacitors is underscored by their attention to detail, stringent quality control, and ability to meet the evolving needs of the electronics industry.
Where to Find GRM188Z71A106MA73D by Murata Manufacturing Co Ltd
To locate and purchase the GRM188Z71A106MA73D, it is recommended to conduct research on findchips.com. By visiting their website, potential buyers can access up-to-date information on stock levels and pricing from a variety of distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and TTI. However, stock levels and availability can fluctuate. Additionally, findchips.com offers the capability to compare this part against other Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, providing a comprehensive view of available options to fit specific application needs.