74LVC1G125GV,125 by Nexperia

Overview of 74LVC1G125GV,125 by Nexperia

The 74LVC1G125GV,125 is a bus buffer/line driver featuring a 3-state output. Hosted in a TSOP (Thin Shrink Small Outline Package) with 5 pins, this device is a part of the LVC (Low Voltage CMOS) family, designed to operate across a broad range of supply voltages from 1.65V to 5.5V. Manufactured by Nexperia, a leader in the field of semiconductors, the 74LVC1G125GV,125 is compliant with the RoHS (Restriction of Hazardous Substances) directive, making it suitable for use in environmentally sensitive applications.

Boasting logic functions that are non-inverting, the device supports a nominal supply voltage of 3.3V, aligning with common digital system levels. Thanks to its compact SC-74A package (SOT753), and dimensions of 2.9mm in length and 1.5mm in width, the 74LVC1G125GV,125 is an ideal choice for space-constrained applications. Its design is focused on minimizing propagation delay, achieving a speed of up to 10.5ns, which facilitates fast signal processing for high-speed digital systems. Additionally, its moisture sensitivity level (MSL) of 1 assures robustness and reliability in a wide range of environmental conditions. Whether for automotive temperature grades or general industrial applications, this device delivers performance and durability.

Industry Applications for 74LVC1G125GV,125

The versatility of the 74LVC1G125GV,125 means it finds utility across several industry sectors. Its features, such as wide operating voltage range and fast propagation delay, make it suitable for a variety of applications. Despite its potential for diverse use, it should be noted that its employment in specific industries and applications requires careful analysis and verification by engineering and design teams to ensure standards and application requirements are fully met.

  • Industrial Automation: In this sector, the 74LVC1G125GV,125 could potentially be utilized in control systems for sensors and actuators where signal integrity is crucial. Its low power consumption and high switching speed support efficient data transfer and processing in complex industrial control equipment.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might benefit from the integration of this component for managing signal routing with minimal delay and power loss, thereby enhancing the device’s performance and battery life.
  • Telecommunications: The 74LVC1G125GV,125 can potentially be used in networking equipment, such as routers and switches, where its ability to drive signals over longer distances without degradation can be crucial for maintaining the integrity of high-speed digital communications.
  • Computing: High-performance servers and storage devices require components like the 74LVC1G125GV,125 for efficient data communication between CPUs, memory units, and other peripherals, facilitating swift and reliable data processing and storage operations.

These potential industry applications are only conceptual/illustrative and require thorough validation by engineering and design teams concerning industry standards and specific application needs.

About Nexperia

Nexperia, the manufacturer of the 74LVC1G125GV,125, is a globally recognized leader in the production of discrete, logic, and MOSFET components. The company has carved a niche for itself, particularly in the domain of Bus Driver/Transceivers and other logic components, by prioritizing efficiency and miniaturization. Nexperia is renowned for its development and manufacturing processes, which ensure that each component like the 74LVC1G125GV,125 upholds the highest standards of quality, reliability, and performance. The company’s product portfolio includes a wide range of logic devices that serve as fundamental building blocks in electronic systems across industrial, automotive, and consumer electronics sectors.

Where to Find 74LVC1G125GV,125 by Nexperia

For procurement specialists and engineers seeking to purchase the 74LVC1G125GV,125, findchips.com serves as an invaluable resource. This platform provides the most up-to-date information on stock availability and pricing from a wide range of distributors. Historically, this part has been available through distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, inventory levels and pricing are dynamic, so using findchips.com ensures access to current data. Additionally, for those seeking alternatives or similar parts to the 74LVC1G125GV,125, Findchips offers a comprehensive search tool that allows users to compare parts from Nexperia as well as other leading manufacturers.

Compare pricing for 74LVC1G125GV,125 and other Bus Driver/Transceivers / Logic at findchips.com