ATMEGA128A-AU by Microchip Technology Inc

Overview of ATMEGA128A-AU by Microchip Technology Inc.

The ATMEGA128A-AU is a high-performance, low-power Microcontroller from Microchip Technology Inc. It belongs to the AVR RISC family of microcontrollers, featuring a powerful 8-bit processor and a maximum clock frequency of 16 MHz. Designed for a wide range of applications, it comes with an impressive array of features, including 131072 words of flash programmable and erasable read-only memory (ROM), 4096 bytes of static random-access memory (RAM), and 53 programmable I/O lines, making it highly adaptable to complex tasks.

The microcontroller operates over a temperature range of -40°C to 85°C, making it suitable for industrial-grade applications. It is also designed to be compliant with several industry standards, including a Pb-free and RoHS code, indicating no lead in its construction and compliance with environmental standards. The device also meets the Reach compliance code and is classified under ECCN Code “EAR99”, making it widely exportable. With a factory lead time of 8 weeks, as of the current writing, it’s important for procurement professionals to plan accordingly for integration into projects.

Industry Applications for ATMEGA128A-AU

The ATMEGA128A-AU microcontroller is versatile enough to be used across a myriad of industries due to its robust set of features and high-level performance capabilities. Here are potential applications:

  • Internet of Things (IoT) and Smart Cities: Given its capability to operate efficiently at low power, it could be utilized in IoT devices for smart city applications, including environmental monitoring, energy management, and urban mobility solutions.
  • Automotive: With its wide operating temperature range and high number of I/O lines, the ATMEGA128A-AU may be suitable for automotive applications, potentially in vehicle tracking systems and diagnostic tools.
  • Consumer Electronics: Its small footprint and high functionality make it ideal for wearable technologies, gaming devices, and other small-scale consumer electronics that require processing power in a compact form.
  • Healthcare: The microcontroller’s precision and reliability could be leveraged in medical devices, particularly those requiring embedded systems for monitoring or diagnostic purposes.

These applications benefit from the microcontroller’s advanced features such as ADC, DAC channels, PWM channels, and Flash memory, highlighting its adaptability and suitability across various technological needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, offering low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Focused on developing smart, connected, and secure embedded control solutions, Microchip excels in offering products with extensive documentation and design support. Besides the ATMEGA128A-AU, Microchip manufactures a wide range of microcontrollers under the AVR and PIC families, catering to needs ranging from basic to complex computing requirements.

Where to Find ATMEGA128A-AU by Microchip Technology Inc

To procure the ATMEGA128A-AU, it’s advisable for buyers and engineers to explore findchips.com. Here, you can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Newark, DigiKey, Mouser Electronics, and Avnet Americas among others. However, inventory levels fluctuate, so it’s crucial to check findchips.com for the most up-to-date availability.

For those looking for alternatives or perhaps other microcontrollers that might suit specific requirements better, exploring Microcontrollers on findchips.com can provide additional options from Microchip Technology Inc or other manufacturers that might offer parts with similar features.

Compare pricing for ATMEGA128A-AU and other Microcontrollers / Microcontrollers and Processors at findchips.com