NRF24L01P-R7 by Nordic Semiconductor

Overview of NRF24L01P-R7 by Nordic Semiconductor

The NRF24L01P-R7 is a highly integrated RF transceiver IC capable of operating in the ISM frequency band of 2.4GHz to 2.525GHz. Designed and manufactured by Nordic Semiconductor, this component is optimized for low-power wireless communications. It supports a data rate of up to 2Mbps and employs GFSK modulation. Encased in a QFN-20 package, this compact component is designed for efficient power use, drawing a receiving current of only 13.5mA.

This part is particularly noteworthy for meeting the robust RoHS compliance, ensuring its suitability for use in a wide range of environmentally-conscious applications. Nordic Semiconductor has designed the NRF24L01P-R7 with an operational temperature range between -40°C to 85°C, making it versatile for various conditions and applications. Its supply voltage ranges from a minimum of 1.9V to a typical 3V, aligning with the common requirements for many low-power and battery-operated devices.

Industry Applications for NRF24L01P-R7

The NRF24L01P-R7 by Nordic Semiconductor might find its use across a diverse array of industries due to its features and specifications. While this part is explicitly identified for its potential in consumer electronics, Internet of Things (IoT), and smart cities, other applications also could benefit from its integration. Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams.

  • Wireless Peripherals and Accessories: The high data rate and efficient power usage make the NRF24L01P-R7 potentially suitable for wireless keyboards, mice, and game controllers where latency and battery life are critical considerations.
  • Home Automation and Smart Home Devices: Devices such as smart thermostats, lighting controls, and security sensors could utilize the NRF24L01P-R7 for reliable, low-power wireless communication between devices within the smart home ecosystem.
  • Wearable Technology: With its small footprint and low power consumption, this IC could potentially be used in wearable devices, such as fitness trackers and smartwatches, ensuring long battery life and efficient data transmission.
  • IoT Devices and Sensors: Whether for commercial or personal IoT applications, the NRF24L01P-R7 might serve as the communication backbone in sensors and actuators, facilitating data collection and control in applications ranging from agriculture to smart city infrastructure.

It is important for design teams to consider this component’s specifications and compliance with industry standards in their specific applications and verify its adherence to application requirements and standards.

About Nordic Semiconductor

Nordic Semiconductor is a leading figure in the market of wireless communication and connectivity, particularly within the subcategory of Other Telecom ICs. Known for their commitment to innovation in the field of telecommunication circuits, Nordic Semiconductor specializes in ultra-low power and low latency wireless chips that find their applications in a wide array of consumer electronics. The NRF24L01P-R7 is part of their broad portfolio focused on meeting the diverse needs of modern wireless communication applications. Their products are designed to facilitate seamless integration and are recognized for their performance, efficiency, and reliability in challenging operating environments.

Where to Find NRF24L01P-R7 by Nordic Semiconductor

To source the NRF24L01P-R7, or to find alternative Other Telecom ICs that might better suit specific application needs, professionals in engineering and procurement should consider utilizing findchips.com. This platform provides a comprehensive and up-to-date database of components from various manufacturers, including Nordic Semiconductor.

Historical availability shows that the NRF24L01P-R7 has been stocked by distributors such as Win Source Electronics, Symmetry Electronics, Ozdisan Elektronik, and New Advantage Corporation. Other distributors like Avnet Silica, Avnet Americas, DigiKey, and Newark have also been known to supply this component. However, to get current stock levels and competitive pricing, checking the most recent information on findchips.com is highly recommended.

Compare pricing for NRF24L01P-R7 and other Other Telecom ICs / Telecommunication Circuits at findchips.com