Overview of BC847BW,115 by Nexperia
The BC847BW,115 by Nexperia is a general-purpose NPN transistor, designed to operate at 45 V with a collector current of up to 0.1 A, packaged in an SOT323 small outline. Nexperia has engineered this component for applications requiring a reliable switching or amplification solution within a compact form factor. The part is incorporated in the Small Signal Bipolar Transistors subcategory, reflecting its functionality in handling low-power signals with high efficiency and providing a low-saturation-voltage drop (Vce), which is crucial in high-efficiency designs.
This component’s specifics include a plastic/epoxy package material and a gull wing terminal form for surface mounting, which facilitates efficient assembly in dense PCB layouts. The device boasts an impressive DC current gain (hFE) minimum of 200 and has a transition frequency (fT) of 100 MHz, making it suitable for high-frequency amplification. Additionally, its compliance with RoHS, REACH, and featuring a moisture sensitivity level (MSL) of 1 demonstrates Nexperia’s commitment to environmental considerations and highlights the product’s reliability in various conditions.
Industry Applications for BC847BW,115
The versatility of the BC847BW,115 allows it to be integrated into a broad array of applications. While specific industry applications should always be assessed for compatibility and compliance by engineering and design teams, the potential use cases include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially utilize this transistor for power management and audio processing, where its low-power amplification capabilities could enhance battery efficiency and signal clarity.
- Audio and Video Systems: In audio amplifiers, mixers, or video signal processing equipment, this component could potentially serve in signal amplification roles, benefiting from its broad operating temperature range (-65 °C to 150 °C) and high frequency support.
- Industrial Control Systems: The BC847BW,115 might find application in control circuits, sensor interfaces, or actuator drivers. Its high DC current gain makes it suitable for amplifying low-level signals from sensors before processing.
- Telecommunications: In networking equipment such as modems and routers, this transistor could potentially be used in the signal processing paths, leveraging its fast-switching capabilities to enhance data throughput and reliability.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a dedicated global leader in the production of Discretes, Logic, and MOSFET devices, with BC847BW,115 being one of the standout components in its lineup of Small Signal Bipolar Transistors. Nexperia is renowned for its commitment to delivering products that are highly reliable, performance-optimized, and suitable for high-volume manufacturing. Their offerings, especially within the transistors segment, are a testament to advanced engineering and are tailored to meet the stringent requirements of a myriad of electronic applications. The company’s focus on efficiency, size, and power consumption makes its products highly sought after for both novel and traditional applications.
Where to Find BC847BW,115 by Nexperia
To purchase the BC847BW,115, engineering and procurement professionals are advised to conduct thorough research on findchips.com. Here, users can find real-time availability, pricing from various distributors, and detailed component data. Historically, distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and Mouser Electronics have stocked the BC847BW,115, but stock levels and pricing can fluctuate. For those looking for alternatives or comparing options, the Small Signal Bipolar Transistors page on findchips.com can offer a broad range of components from Nexperia and other manufacturers, ensuring the best fit for specific application requirements.