Overview of NRF52832-CIAA-R by Nordic Semiconductor
The NRF52832-CIAA-R by Nordic Semiconductor is a high-performance IC that integrates both RF transceiver capabilities and a microcontroller for Bluetooth applications. It operates in the ISM band over 1GHz and supports Bluetooth 5.0, offering up to 2Mbps data rates. Housed in a 50-pin WLCSP (Wafer-Level Chip-Scale Package), this component emphasizes compactness and efficiency, suitable for various wireless applications. With an operating voltage range from 1.7V to 3.6V, it accommodates various power supply requirements, making it versatile for multiple applications.
This IC is defined within the Other uPs/uCs/Peripheral ICs subcategory, showcasing its utility in a broad spectrum of microcontroller and peripheral integrated circuit applications. It features a maximum operating temperature of 85°C and a minimum of -40°C, ensuring reliability across diverse environments. The device adheres to stringent industry standards, indicated by its Pb-free and RoHS compliance, and is Reach compliant, signaling its suitability for global markets concerning environmental and health standards.
The NRF52832-CIAA-R’s technical specifications, such as its small form factor (3.226 mm x 2.956 mm) and low profile (maximum height of 0.399 mm), make it an ideal choice for space-constrained applications. Additionally, its CMOS technology and fine-pitch BGA packaging (0.4 mm) enhance its performance in digital applications requiring high-density integration and low power consumption.
Industry Applications for NRF52832-CIAA-R
The possible industry application sectors for the NRF52832-CIAA-R extend to several emerging and established fields, owing to its versatile capabilities as a Bluetooth-enabled microcontroller and RF transceiver. Below are potential use cases, bearing in mind that these are conceptual and should be further analyzed by engineering teams for suitability against specific application requirements:
- Consumer Electronics: Devices like wireless headphones, smartwatches, and fitness wearables could incorporate the NRF52832-CIAA-R for its low-power consumption and compact size, facilitating long battery life and miniaturization.
- Internet of Things (IoT): Given its Bluetooth 5.0 support, this component could be pivotal in IoT devices requiring energy-efficient data transmission, such as home automation systems, environmental monitoring sensors, and smart lighting solutions.
- Smart Cities: Implementations in smart traffic control systems, public transportation monitoring, and energy management systems could benefit from the NRF52832-CIAA-R’s robust wireless connectivity and reliability in outdoor or varying temperature conditions.
- Wearable Technology: The NRF52832-CIAA-R’s efficient power management capabilities might benefit developers of next-generation wearable health monitors and emergency response devices, where consistent and dependable Bluetooth connectivity is crucial.
Please note that these potential industry applications necessitate thorough verification by design teams to ensure compliance with industry standards and specific application needs.
About Nordic Semiconductor
Nordic Semiconductor is a leading company in the realm of Other uPs/uCs/Peripheral ICs segment, particularly known for its innovations in wireless and low-power field applications. The company specializes in ultra-low power performance and wireless connectivity, providing solutions for Bluetooth Low Energy, Wi-Fi, Cellular IoT, and other wireless protocols. The NRF52832-CIAA-R exemplifies Nordic Semiconductor’s expertise in creating advanced products that meet the stringent requirements of power efficiency and compact design. Nordic Semiconductor’s portfolio includes a wide range of microcontrollers, processors, and integrated circuits tailored to the needs of Internet of Things (IoT) applications, consumer electronics, wearable technology, and smart home innovations.
Where to Find NRF52832-CIAA-R by Nordic Semiconductor
To source the NRF52832-CIAA-R component, potential buyers are recommended to utilize the comprehensive search tools provided on findchips.com. This platform offers access to up-to-date inventory information, pricing, and availability from a range of distributors. Previously, this part has been available at distributors such as Win Source Electronics, Vyrian, Symmetry Electronics, and Mouser Electronics, among others. For current stock levels and pricing, visiting findchips.com will provide the most accurate and recent data. Additionally, for those considering alternatives, the link to Other uPs/uCs/Peripheral ICs can be utilized to explore similar parts offered by Nordic Semiconductor or other manufacturers.