Overview of 1815219 by Phoenix Contact
The 1815219 by Phoenix Contact is characterized as a barrier strip terminal block, specifically a CONN HEADER 4POS 2.5MM SMD. It falls under the Terminals and Terminal Blocks subcategory within the larger category of Terminal Blocks. It’s a pluggable terminal block, part of the PTSM series, designed for surface mount technology with a configuration of 4 positions and a pitch of 2.5 mm, labeled with the designation of 0 5/ 4-HHI0- 2 5-SMD WHR44. This particular component is suitable for a variety of electronic applications due to its high reliability and versatility in connecting wires to a printed circuit board (PCB).
This terminal block is noted for its compliance with current environmental standards, being lead-free (Pb-free) and RoHS compliant, ensuring it meets global standards for hazardous materials. The part is currently active in its life cycle, indicating its availability and ongoing manufacturer support. It carries a Reach Compliance Code for safety, an EAR99 ECCN code, indicating its eligibility for export under general compliance, and an HTS code of 8536.90.40.00 which classifies it for customs in the category of electrical terminals.
Industry Applications for 1815219
The following industry applications and use cases for the 1815219 are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure their adherence to specific application requirements and industry standards:
- Healthcare: With Phoenix Contact’s 1815219 being identified for use in healthcare applications, it could potentially be integrated into the design and manufacture of medical devices that require reliable electrical connections. These might include patient monitoring systems, where consistent and accurate signal transmission is critical. The part’s RoHS compliance is particularly relevant here, mitigating the risk of hazardous substances in sensitive environments.
- Industrial Automation: Given its barrier strip design and SMD compatibility, the terminal block might find potential use in industrial automation equipment. Components such as PLCs (Programmable Logic Controllers) that automate complex industrial processes could utilize such terminal blocks for secure wire-to-board connections, enhancing overall system reliability.
- Consumer Electronics: In the realm of consumer electronics, where compact and efficient designs are paramount, this terminal block could potentially be incorporated into devices like smart home systems or portable electronics, providing the necessary electrical connections in a compact form factor.
- Telecommunications: This terminal block could also serve applications within the telecommunications industry, particularly in networking equipment like routers and switches. The need for dependable electrical connections in these devices, which must operate continuously under varying conditions, underscores the potential utility of the 1815219.
Note that these potential industry applications are speculative and require appropriate validation to ensure compatibility and compliance with specific use case requirements.
About Phoenix Contact
Phoenix Contact is a global leader in the development and manufacturing of electrical engineering components, industrial automation technologies, and electronic interface systems. Among their breadth of product offerings, 1815219 and other related Terminals and Terminal Blocks represent a core category of solutions provided by Phoenix Contact. Known for their innovation, reliability, and high-quality standards, Phoenix Contact manufactures terminal blocks that cater to a wide range of applications across various industries. Their continuous commitment to advancing connection technology makes them a preferred supplier for professionals seeking robust and efficient terminal block solutions.
Where to Find 1815219 by Phoenix Contact
To find the 1815219 terminal block, your first step should be consulting findchips.com. Our platform provides you with current stock levels, detailed part information, and competitive pricing from multiple distributors. For purchasing or researching alternate parts in the Terminals and Terminal Blocks category that might be offered by Phoenix Contact or other manufacturers, Findchips.com is an invaluable resource.
Historically, distributors such as Master Electronics, Dynamic Solutions GmbH, Sager, Onlinecomponents.com, RS, Mouser Electronics, and DigiKey have carried the 1815219. However, for the most current availability and pricing, checking Findchips directly is advisable.