Overview of GRM033R61A225ME47D by Murata Manufacturing Co Ltd.
The GRM033R61A225ME47D is a multilayer ceramic capacitor (MLCC) characterized by its compact 0201 package size, 2.2µF capacitance, and a 10V rated voltage. Manufactured by Murata Manufacturing Co Ltd., this component embodies the precision and reliability expected from a leading brand in the electronics sector. The capacitor operates within a temperature range of -55 °C to +85 °C, adhering to the X5R temperature coefficient, which describes its capacitance stability over a broad temperature range. This makes it an ideal choice for applications requiring stable capacitance in fluctuating thermal environments.
Key attributes include its RoHS compliance, ensuring its suitability for use in environmentally sensitive applications. The part’s construction allows for a tolerance of ±20% in capacitance, providing flexibility in design and application. With a surface mount design and a nickel barrier protected by matte tin (Sn) plating, the GRM033R61A225ME47D ensures excellent solderability and long-term reliability. Its compact size, combined with a height of just 0.3mm, makes it perfect for high-density mounting on printed circuit boards (PCBs), thereby saving valuable board space in tightly packed electronic assemblies.
Industry Applications for GRM033R61A225ME47D
Potential applications for the GRM033R61A225ME47D span a diverse range of industries, illustrating its versatility as a fundamental electronic component. However, it’s important to note that these potential applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are a few illustrative use cases:
- Consumer Electronics: The GRM033R61A225ME47D might potentially be used in various consumer electronics where space is a premium and efficient power management is critical. This could include smartwatches, tablets, and smartphones. Its compact size and capacitance stability under varying temperatures support such applications.
- Telecommunications: In the telecom industry, this MLCC could possibly be used in communication infrastructure equipment, such as base stations and routers. The component’s reliability and stability in capacitance across a range of operating temperatures might make it suitable for outdoor equipment exposed to harsh environmental conditions.
- Industrial Controls: The GRM033R61A225ME47D could potentially find applications within control systems for industrial machinery. The component’s robustness and stable performance under extreme temperatures could prove beneficial in environments that experience significant thermal variations.
- Education and Research: Given its presence in labs and research facilities, this MLCC might support experimental setups, educational kits, and prototyping, where students and researchers need reliable components to explore electrical and electronic principles.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata is especially well-regarded for its innovation and quality in the production of Ceramic Capacitors, an area where it holds a significant market share. The company offers a wide array of ceramic capacitors, including the GRM033R61A225ME47D and similar parts, catering to a broad spectrum of industry needs from consumer electronics to automotive applications. Murata’s commitment to research and development ensures that their products continually evolve to meet the dynamic and diverse requirements of electronics manufacturers worldwide.
Where to Find GRM033R61A225ME47D by Murata Manufacturing Co Ltd
To purchase the GRM033R61A225ME47D, or to find similar Ceramic Capacitors offered by Murata Manufacturing Co Ltd or other manufacturers, visit findchips.com. The site provides up-to-date stock levels, pricing, and distributor information for a vast range of electronic components. Historically, this part has been available from distributors such as Win Source Electronics, Chip1Stop, Avnet Asia, and Mouser Electronics, among others. However, for the most current availability and pricing details, findchips.com is your go-to source.