AT45DB041E-SSHN-T by Renesas Electronics Corporation

Overview of AT45DB041E-SSHN-T by Renesas Electronics Corporation

The AT45DB041E-SSHN-T by Renesas Electronics Corporation is a 4Mbit serial Flash memory component, operable within a voltage range of 1.65 V to 3.6 V. Housed in an SOIC-N package, this part is designed for broad application across various industries, distinguishing itself with robust performance metrics, including an operational temperature range from -40 to 85°C, making it suitable for industrial-grade applications. This component is part of the broader Flash Memories category and brings a blend of reliability and high-speed functionality with a maximum clock frequency of 85 MHz, serving as a testament to its high-speed data transfer capabilities.

With attributes such as RoHS and Pb-free compliance, the AT45DB041E-SSHN-T underscores its appeal in environmentally conscious applications, adhering to strict regulatory requirements for hazardous substance control. Additionally, its moisture sensitivity level of 1 demonstrates its robustness against humidity, further proof of its design for demanding environments. It boasts an endurance of 100,000 write/erase cycles, highlighting its durability and suitability for applications where data integrity and retention are paramount. Key performance characteristics include a minimal data retention time of 20 years and a programming voltage of 3 V, showcasing its reliability in long-term data storage applications.

Industry Applications for AT45DB041E-SSHN-T

The versatile specifications of the AT45DB041E-SSHN-T make it potentially suited for a wide range of applications. However, it’s important to note that these industry applications are conceptual and would require a detailed analysis by engineering and design teams to ensure compliance with specific requirements and standards.

  • Consumer Electronics: Devices such as digital cameras, portable media players, and smart TVs might utilize this Flash memory for storage of system settings and user preferences due to its small form factor and efficient power consumption. Its high endurance and broad temperature range could benefit gadgets exposed to varying environmental conditions.
  • Industrial Control Systems: In industrial settings, the AT45DB041E-SSHN-T could find application in PLCs (Programmable Logic Controllers) or HMI (Human Machine Interfaces) panels where data integrity, reliability, and operational longevity in harsh conditions are critical. The memory’s robust data retention capability and wide operating temperature range support these requirements well.
  • Telecommunications: Networking equipment, such as routers and switches, could potentially employ this Flash memory for firmware storage. The part’s high-speed SPI interface and significant write/erase cycles make it suitable for logging operations and firmware updates that are common in these applications.
  • Automotive Systems: Given the part’s operational reliability over a broad temperature range, it might also be considered for use in automotive applications, like infotainment systems or advanced driver-assistance systems (ADAS), where durability and data retention are essential under varying environmental conditions.

Please note that the potential applications mentioned require careful consideration and validation to ensure compatibility and compliance with specific industry standards and requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a premier supplier in the semiconductor industry, notably excelling in the development of Flash Memories, among other memory technologies. Renesas is recognized for its innovative approach towards creating memory solutions that cater to a broad spectrum of industrial, consumer electronics, and automotive applications. The AT45DB041E-SSHN-T is a testament to Renesas Electronics’ commitment to delivering high-quality and reliable memory components. Renesas offers a range of similar Flash memory parts, which are designed with an emphasis on performance, power efficiency, and robustness to meet the intricate requirements of modern electronic applications.

Where to Find AT45DB041E-SSHN-T by Renesas Electronics Corporation

For those looking to procure the AT45DB041E-SSHN-T, findchips.com offers a reliable platform to check current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Chip Stock, Avnet Asia, Schukat electronic, Avnet Americas, Renesas Electronics America, Mouser Electronics, Avnet Silica, DigiKey, and Farnell. To explore alternative Flash Memories that might be offered by Renesas Electronics Corporation or other manufacturers, visiting findchips.com can provide valuable insights and options.

Compare pricing for AT45DB041E-SSHN-T and other Flash Memories / Memory at findchips.com