MK21FX512AVMC12 by NXP Semiconductors

Overview of MK21FX512AVMC12 by NXP Semiconductors

The MK21FX512AVMC12 is a RISC Microcontroller that falls under the Microcontrollers subcategory, a vital component within Microcontrollers and Processors. Manufactured by NXP Semiconductors, this specific microcontroller is designed with a K20 core, featuring 1Mb of memory and capable of operating up to 120Mhz. Supplied in trays, this component adheres to RoHS compliance standards, ensuring environmental safety and sustainability.

This microcontroller integrates a 32-bit architecture and is capable of managing 512KB of flash memory, housed in a 121-MAPBGA package. Its comprehensive set of features includes an Analog-to-Digital Converter (ADC), boundary scan capability, and support for floating-point operations, highlighting its versatility for complex computational tasks. Additionally, it supports a maximum clock frequency of 32 MHz, includes DAC channels, DMA channels, and offers low power mode functionality for energy-efficient operations.

Some of the technical specifications that stand out for this microcontroller include its operating temperature range of -40°C to 105°C, moisture sensitivity level of 3, and an array of 16 DMA channels alongside 81 I/O lines. Furthermore, its support for multiple serial I/Os, timers, PWM channels, and a peak reflow temperature of 260°C makes it a resilient and flexible solution for various applications. The supply voltage range is from 3.3 V to 3.6 V, ensuring compatibility with a range of power supplies.

Industry Applications for MK21FX512AVMC12

The MK21FX512AVMC12 microcontroller could potentially serve a wide range of industries due to its rich feature set and high-performance capabilities. The variety of applications spans across different fields including Internet of Things (IoT), Environmental Monitoring, Financial Technology (Fintech), and more. Here is a breakdown of some key industries and possible use cases:

  • Internet of Things (IoT): With its low power mode and extensive I/O capabilities, the MK21FX512AVMC12 might be used in IoT devices for smart home applications, wearable technology, and industrial automation systems.
  • Environmental Monitoring: The microcontroller’s ADC and DAC channels enable the processing of analog signals from environmental sensors, potentially making it ideal for monitoring air quality, temperature, humidity, or other environmental parameters in urban and rural areas.
  • Smart Cities: The high number of DMA channels and support for multiple serial I/Os could support smart city infrastructure by enabling efficient data communication and processing capabilities for traffic management systems, street lighting control, and water resource management.
  • Transportation and Logistics: Given its robust operational temperature range and the ability to process data from multiple sources, this microcontroller could be suited for fleet management devices, tracking systems, and vehicle monitoring.

These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in the development of secure connectivity solutions for embedded applications. Within the realm of Microcontrollers and Processors, NXP stands out for its diverse portfolio that includes a wide range of microcontrollers designed to meet the requirements of various applications, from simple consumer gadgets to complex automotive systems. The MK21FX512AVMC12 is one example of NXP’s innovation in the microcontroller segment, leveraging the powerful Cortex-M4 CPU family to deliver high-performance processing capabilities in a compact package. NXP’s focus on security, connectivity, and power efficiency reflects across their microcontroller offerings, making them a preferred choice for designers and engineers in the electronics industry.

Where to Find MK21FX512AVMC12 by NXP Semiconductors

Procuring the MK21FX512AVMC12 microcontroller requires a reliable source that provides up-to-date inventory and pricing information. For this purpose, findchips.com stands as an invaluable resource. Here, engineers and procurement specialists can access current stock levels, pricing, and availability from a wide range of distributors. Historically, this part has been available from distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, and Future Electronics among others like Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most current information, visiting findchips.com is recommended. The site also allows users to seek out alternate parts to the MK21FX512AVMC12 from NXP Semiconductors and other manufacturers, ensuring that you find the best fit for your application requirement.

Compare pricing for MK21FX512AVMC12 and other Microcontrollers / Microcontrollers and Processors at findchips.com