Overview of MPXV6115VC6U by NXP Semiconductors
The MPXV6115VC6U by NXP Semiconductors is a gauge and vacuum Pressure Sensor, designed to measure pressure ranges from -115kPa to 0kPa. This piezoresistive sensor provides a voltage output proportional to the pressure, with sensitivity specified at 38.26 mV/kPa. With an operating pressure range that dips into negative pressures, it’s suitable for a broad set of applications requiring vacuum to gauge pressure measurement.
Featuring an analog voltage output within 0.2-4.6V, the MPXV6115VC6U accepts supply voltages between 4.75V and 5.25V. It comes packed in a plastic, square, surface mount package with 8 pins, which highlights its ease of integration into various device form factors. Its performance characteristics include a 1.5% linearity and accuracy, which are crucial for sensitive pressure measurements, and a relatively swift response time of 1000 µs.
The sensor operates over a broad temperature range, from -40°C to +125°C, making it suitable for deployment in environments experiencing extreme temperatures. With max operating current of 10 mA, it also affords energy efficiency for portable or battery-powered devices. Being RoHS compliant, it meets the environmental standards required for electronic components in today’s market.
As of the current writing, the factory lead time for the MPXV6115VC6U is 16 weeks and 4 days, indicating the need for planning and foresight in procurement processes.
Industry Applications for MPXV6115VC6U
The MPXV6115VC6U’s features and specifications make it amenable to a wide range of applications across various industries. While the potential industry applications are illustrative and preventive measures should be taken by engineering and design teams for adherence to standards and specifics, here are a few conceptual uses:
- In Healthcare equipment, the MPXV6115VC6U might be integrated into devices requiring vacuum measurements or pressure monitoring, such as ventilation systems or blood pressure devices. The sensor’s sensitivity and accuracy are crucial for ensuring precise readings crucial in medical applications.
- Potentially fit for Industrial control systems, where pressure and vacuum monitoring are critical to process control. For instance, the sensor could be applied in vacuum packaging machinery or fluid pressure monitoring systems, where its temperature compensated output and wide measuring range might be beneficial.
- In Consumer appliances, such as vacuum cleaners or coffee machines, where the regulation of vacuum and pressure levels can affect the appliance’s functionality and efficiency. Its small footprint and SMD mounting make the MPXV6115VC6U an excellent choice for compact devices.
- The sensor might also find a place within Environmental monitoring equipment, used in weather stations or industrial leak detection systems to monitor ambient air pressure or vacuum conditions as part of broader environmental assessments.
Note, these potential industry applications require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors N.V. is a global leader in secure connectivity solutions for embedded applications. Within the realm of sensors and transducers, NXP stands out for its development of innovative pressure sensors among a broad portfolio of sensor technologies. Their pressure sensor offerings, including the MPXV6115VC6U, are recognized for their reliability, accuracy, and advanced sensing capabilities which cater to a wide range of market needs.
NXP’s pressure sensors, which fall under the more extensive category of Sensors/Transducers, are pivotal in transforming physical phenomena into precise electrical signals, enabling more accurate and responsive control systems across various sectors. By developing sensors that measure everything from pressure and motion to temperature and flux, NXP enables smarter decision-making in industrial, automotive, consumer, and healthcare applications.
Where to Find MPXV6115VC6U by NXP Semiconductors
Locating the MPXV6115VC6U for purchase entails referring to reputable distributors and vendors. To find the MPXV6115VC6U and other Pressure Sensors, a visit to Findchips.com is recommended. Findchips.com provides up-to-date inventory levels, pricing from various distributors, and detailed part specifications.
Historically, the MPXV6115VC6U has been available at distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics. While this list gives a glimpse into the sensor’s availability, for real-time data regarding stock and competitive pricing, always refer directly to Findchips.com.