MOC3162SM by onsemi

Overview of MOC3162SM by onsemi

The MOC3162SM by onsemi is a Triac Driver Output Optocoupler, designed in a 6-Pin DIP 600V Zero Crossing format. This component forms part of the Optocoupler subcategory within the broader Optoelectronics category. It is specifically engineered to facilitate isolated control of AC voltage applications, enabling the direct driving of a triac. The device features a peak off-state voltage of 600V, making it suitable for managing moderate to high voltages.

The product is housed in a SMT-6 (Surface Mount Technology) package, under the manufacturer package code “646BY”. It supports a maximum forward current of 0.06 A and an input trigger current up to 0.01 A. With an isolation voltage maximum of 4170V, it presents a safe barrier between the control circuit and the power load. This is critical for applications requiring stringent safety standards and electrical isolation. Furthermore, its operating temperature ranges from -40 °C to 85 °C, accommodating a broad spectrum of environmental conditions.

Highlighted by its “Active” part life cycle status, the MOC3162SM ensures availability and support for current and future design projects. Compliance with REACH and a terminal finish of Matte Tin (Sn) – annealed, signifies an adherence to environmental and health standards. At the time of writing, the factory lead time for this part is approximately 10 weeks, suggesting planning is required for incorporation into manufacturing schedules.

Industry Applications for MOC3162SM

The versatility of the MOC3162SM makes it suitable for a wide range of applications across various industries. Its ability to provide electrical isolation while controlling AC power loads through a triac makes it a valuable component in many settings. Below are some potential use cases, emphasizing that these applications are conceptual and should be validated by engineering and design teams for specific requirements and standards.

  • Industrial Automation: The MOC3162SM might be used in developing automated control systems for machinery and production lines, where electrical isolation is critical to protect control electronics from high voltage or currents.
  • Renewable Energy Systems: In solar inverters or wind turbine controllers, it could potentially provide the necessary isolation and control for power electronic components, facilitating the safer conversion and distribution of generated power.
  • Consumer Electronics: This part might find its application in home appliances such as smart thermostats or automated lighting systems, offering the required control functionality with an added layer of electrical safety.
  • Transportation Infrastructure: For controlling lighting and signal systems in transportation networks, the MOC3162SM could be utilized to ensure reliable operation and isolation from high voltage transients.

Note that these potential industry applications are illustrative and require thorough analysis and verification by professional engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.

About onsemi

onsemi, formerly known as ON Semiconductor, is a leading semiconductor solutions provider, with a strong focus on energy-efficient innovations. In the realm of Optoelectronics, onsemi offers a broad array of components, among which the MOC3162SM stands out as a specialized Optocoupler for triac control. This product line exemplifies onsemi’s commitment to providing high-performance, reliable components for a diverse set of applications, from industrial and automotive to consumer electronics.

onsemi’s portfolio in Optoelectronics extends beyond triac driver optocouplers, encompassing a variety of sensors, light emitters, and detectors, all designed to meet the evolving needs of the electronics industry. Their emphasis on sustainability and energy efficiency is mirrored in their products, which are crafted to reduce energy consumption and extend the life span of the devices they power.

Where to Find MOC3162SM by onsemi

To find the MOC3162SM for your project, or to explore alternative Optocoupler parts offered by onsemi or other manufacturers, visiting findchips.com is recommended. The platform provides up-to-date information on stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, it’s essential to check findchips.com for the current availability and best pricing options.

Compare pricing for MOC3162SM and other Optocoupler / Optoelectronics at findchips.com