C0805C102K5RAC7800 by KEMET Corporation

Overview of C0805C102K5RAC7800 by KEMET Corporation

The C0805C102K5RAC7800 by KEMET Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance of 1000 pF, ±10% tolerance, and a voltage rating of 50V. It operates over a wide temperature range of -55°C to +125°C and exhibits stable electrical characteristics with its X7R dielectric material. This capacitor comes in an 0805 package size, making it suitable for surface mount technology (SMT) applications. Its robust design, featuring a matte tin over nickel terminal finish and a rectangular surface mount package, ensures a reliable connection and compatibility with a broad range of electronic assemblies. The capacitor is also RoHS and REACH compliant, reflecting KEMET’s commitment to environmental responsibility.

Industry Applications for C0805C102K5RAC7800

The versatile characteristics of the C0805C102K5RAC7800 lend it to a wide variety of applications across multiple industries. While the potential applications are extensive, below are key industries and use cases where this capacitor might be employed:

  • Energy and Power Systems: This capacitor could potentially be used in power supply units, renewable energy inverters, and smart grid infrastructure, where stability across a broad range of temperatures and strong reliability under fluctuating voltages are crucial.
  • Telecommunications: In telecommunications hardware, such as base stations, RF modules, and networking equipment, the C0805C102K5RAC7800 might provide stable capacitance needed for signal filtering, timing circuits, or power management functions.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could utilize these capacitors for a myriad of purposes including power management, signal processing, and decoupling applications thanks to their compact size and reliability.

It’s important to note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About KEMET Corporation

KEMET Corporation is a leading manufacturer of electronic components, specializing in capacitor technology. They are well-regarded for their innovation and the quality of their products in the realm of Ceramic Capacitors and other capacitor types. The C0805C102K5RAC7800 is a testament to KEMET’s commitment to providing high-quality solutions that meet the stringent requirements of modern electronic applications. Alongside this model, KEMET manufactures a vast array of capacitors suitable for various applications, ranging from automotive and industrial to consumer electronics. Their products are designed to offer optimal performance in challenging environments, ensuring reliability and efficiency.

Where to Find C0805C102K5RAC7800 by KEMET Corporation

To procure the C0805C102K5RAC7800, buyers and engineers should consider visiting findchips.com. The website provides access to current stock levels, pricing from various distributors, and detailed part information. For those looking for alternate parts to C0805C102K5RAC7800 or other Ceramic Capacitors that might be offered by KEMET Corporation or other manufacturers, findchips.com offers a comprehensive search tool that can cater to those needs. Historically, the component has been available through distributors such as Avnet Asia, Schukat electronic, ComSIT Europe, Rutronik, and Bristol Electronics. However, to ensure the most current availability and pricing, checking findchips.com is advised.

Compare pricing for C0805C102K5RAC7800 and other Ceramic Capacitors at findchips.com