Overview of 04026D105KAT2A by Kyocera AVX Components
The 04026D105KAT2A by Kyocera AVX Components is a general-purpose, SMD (Surface Mount Device) multilayer ceramic capacitor (MLCC). With a capacitance of 1µF and a voltage rating of 6.3V, it is designed to work within a wide range of electronic circuits. The capacitor operates efficiently across a broad temperature range from -55°C to +85°C, making it versatile for various applications. It features an X5R dielectric characteristic, which signifies a moderate change in capacitance with temperature. The tolerance of the capacitance value is ±10%, fitting for applications requiring a balance between precision and flexibility in performance.
The product package is a compact 0402 [1005 Metric], with dimensions of approximately 1.02mm in length, 0.56mm in height, and 0.5mm in width, which makes it an excellent choice for space-constrained applications. It employs a lead-free, RoHS-compliant Matte Tin over Nickel terminal finish, underscoring its environmental and health safety. Additionally, this component is classified with an EAR99 ECCN code and complies with REACH standards, indicating its broad approval for export and its adherence to health and environmental protection directives.
Given its active part life cycle status, the 04026D105KAT2A is currently in production, demonstrating Kyocera AVX’s commitment to providing long-term availability. With a factory lead time of 14 weeks and 6 days, as of the current writing, planning for procurement requires consideration of potential lead times.
Industry Applications for 04026D105KAT2A
The 04026D105KAT2A capacitor might serve a wide range of industry applications due to its robust specifications and general-purpose design. Although these potential applications are conceptual and require further analysis and verification by engineering teams, they highlight the versatility of this component.
- In Energy and Power Systems, this capacitor could potentially be utilized in power management circuits, power supply units, and for smoothing and filtering applications. Its capability to operate efficiently across a wide temperature range may support the stability and reliability of energy distribution systems.
- Within Transportation and Logistics, the MLCC might find applications in electronic control units, sensor modules, and communication interfaces for tracking devices. The component’s compact size and reliability under varying conditions are critical for the demanding environments encountered in transportation applications.
- For Renewable Energy apparatus, like solar inverters and wind turbines, the 04026D105KAT2A could be instrumental in energy storage and conversion circuits, helping to stabilize voltage and filter noise within these systems. Its environmental compliance is a significant benefit for this sector, emphasizing sustainable manufacturing practices.
Note: These potential industry applications are illustrative and necessitate thorough verification by professional design teams to ensure compliance with specific standards and requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer in the electronic components industry, especially renowned for its comprehensive offerings in Ceramic Capacitors. Known for innovation and quality, Kyocera AVX provides a broad range of capacitors, including the 04026D105KAT2A, designed to meet various technical requirements across a multitude of applications. Their products are characterized by reliability, precision, and durability, making them a preferred choice for engineers worldwide.
The company’s commitment to environmental sustainability and compliance is reflected in its product designs, which prioritize lead-free materials and RoHS-compliant manufacturing processes. Kyocera AVX’s capacitors, such as the 04026D105KAT2A, are examples of their dedication to delivering high-performance components that align with global standards for safety, quality, and environmental care.
Where to Find 04026D105KAT2A by Kyocera AVX Components
For procurement professionals and engineers looking to source the 04026D105KAT2A, we recommend visiting findchips.com. Our platform offers a comprehensive search tool for finding stock levels and pricing from multiple distributors. Additionally, for those seeking alternatives or similar components, our Ceramic Capacitors section provides a wide range of options that might be offered by Kyocera AVX Components or other leading manufacturers.
Historically, the part has been available through several distributors including Avnet Asia, DigiKey, Mouser Electronics, and Newark. However, to get the most current information on availability and pricing, visiting findchips.com will provide the latest details directly from our extensive network of reputable distributors.