GRM219R61C226ME15L by Murata Manufacturing Co Ltd

Overview of GRM219R61C226ME15L by Murata Manufacturing Co Ltd.

The GRM219R61C226ME15L is a multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT) applications. This specific model boasts a capacitance of 22µF with a rated voltage of 16V, encapsulated in an 0805 package size, which corresponds to an industry-standard metric size of 2012. The capacitor’s capacitance tolerance is ±20%, and it operates within a dielectric characteristic of X5R. The X5R dielectric material ensures stability over a wide temperature range, being specifically characterized to operate effectively within the temperature range of -55°C to +85°C. This part also features a temperature coefficient of 15% ppm/°C, highlighting its reliability and performance consistency across significant temperature variations. Manufactured by Murata Manufacturing Co Ltd, a leader in electronic component innovation, the GRM219R61C226ME15L is compliant with RoHS, REACH, and carries an ECCN code of EAR99, making it a globally acceptable component for use in a wide array of electronic devices. Its terminals are finished with matte tin (Sn) with a nickel (Ni) barrier, maximizing the solderability and longevity of connections in diverse environmental conditions.

Industry Applications for GRM219R61C226ME15L

Given the general specifications and capabilities of the GRM219R61C226ME15L, this ceramic capacitor finds potential application across various industries. Its attributes, particularly its temperature stability offered by the X5R dielectric, make it a suitable choice for environments experiencing moderate temperature variations. It’s important to note that these potential applications are conceptual and should be verified by engineering teams for compliance with industry standards and application requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this capacitor for power management and decoupling applications. Its compact size and reliability under temperature swings make it ideal for portable devices.
  • Telecommunications: In telecommunication hardware, including base stations and modems, the GRM219R61C226ME15L could potentially serve in signal conditioning, smoothing circuits, and ADC/DAC power supply lines to ensure proper functionality across operation temperature ranges.
  • Education and Research: Laboratory equipment, educational tools, and research instruments that require stable capacitive solutions within the specified temperature range might benefit from integrating this MLCC. Its stable performance under variable temperatures can support precision in measurements and experiments.
  • Industrial Electronics: Automated machinery, control systems, and power supply units that operate in environments subject to temperature variance could incorporate the GRM219R61C226ME15L for its reliability and consistency, potentially enhancing the overall durability and performance of industrial electronic systems.

Note that while this part could theoretically find utility in these applications, each specific use case requires individual assessment by professionals to ensure that the part meets the technical and regulatory standards necessary for that specific application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, particularly noted for their expertise in the field of capacitors. Their product line, which includes the GRM219R61C226ME15L, showcases a broad range of MLCCs that are instrumental in advancing technology in a multitude of sectors. Murata’s ceramic capacitors stand out due to their reliability, performance, and innovative dielectric materials, catering to a vast spectrum of capacitance needs and operating conditions. The commitment of Murata to quality, combined with their relentless pursuit of technological innovation, has positioned them as a key supplier of electronic components in the industry. Murata not only provides a variety of ceramic capacitors but also ensures these components meet stringent industry standards, including environmental compliance and performance benchmarks.

Where to Find GRM219R61C226ME15L by Murata Manufacturing Co Ltd

For engineering or procurement professionals considering the GRM219R61C226ME15L for their projects, it’s essential to source this component from reputable distributors to ensure authenticity and compliance. One reliable avenue for research and acquisition is findchips.com, which aggregates data from multiple distributors, providing up-to-date information on stock levels, pricing, and technical details. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, Rutronik, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get current availability and competitive pricing, potential buyers should consult findchips.com, where they can also find alternate Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for GRM219R61C226ME15L and other Ceramic Capacitors / Capacitors at findchips.com