43025-1000 by Molex

Overview of 43025-1000 by Molex

The Molex 43025-1000 is a board connector featuring 10 contacts arranged in two rows, with a female gender orientation and a straight crimp terminal for secure connection. Its locking mechanism, combined with a black insulator, makes it a robust choice for various applications. The receptacle connector housing is part of the Micro-Fit 3.0 43025 Series, designed for use with Molex Micro-Fit 3.0 43030, 45773, and Micro-Fit RMF 46235 Series socket contacts. This component is notable for its pitch spacing of 3mm, offering a compact solution for systems requiring high-density connections.

A crucial aspect of the 43025-1000 is its compliance with RoHS standards, ensuring it meets the latest environmental regulations for electronic components. This receptacle is engineered for general-purpose applications, with a rated current (signal) of 2.5 A and an operating temperature range from -40°C to 105°C, making it suitable for a wide range of environmental conditions. The polyamide insulator material and UL 94V-0 flammability code emphasize the component’s durability and safety. With a manufacturer’s part life cycle code of “Active,” this part is a current and reliable choice for designers and engineers.

Industry Applications for 43025-1000

The compact design, reliable connection, and compliance with robust safety standards make the 43025-1000 a versatile option for a wide array of industries. While specific use cases must be validated by engineering and design teams for industry standards and application requirements, here are conceptual applications where this part could potentially be utilized:

  • In Energy and Power Systems, the 43025-1000 might be integrated into control panels, monitoring devices, and power distribution units where compact, reliable connections are essential for system integrity and safety.
  • Within Transportation and Logistics, tracking devices, electronic logging devices (ELDs), and in-vehicle networking systems might benefit from the use of this connector due to its robust design and ability to withstand environmental stressors.
  • The Renewable Energy sector might find the 43025-1000 applicable in solar panel arrays, wind turbines, and energy storage systems, where connectors must endure varying temperatures and provide dependable connections.
  • Although Automotive is mentioned as a potential application, it is important to ensure that any deployment in this industry adheres to specific standards like AEC-Q100/AEC-Q200, even though this part is noted for its general-purpose use. Applications could include connectivity solutions within non-critical infotainment or interior lighting systems.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts of this type might be employed in analogous situations pending individual project needs and compatibility considerations.

About Molex

Molex is a globally recognized provider of electronic solutions, including a wide array of connectors and components such as those belonging to the Headers and Edge Type Connectors subcategory. The 43025-1000 is a testament to Molex’s commitment to manufacturing innovative, reliable, and high-quality products. Molex specializes in offering a diverse product range that caters to various sectors, including automotive, consumer electronics, telecommunications, and industrial applications. Their products are known for durability, precision, and the ability to withstand harsh environments, making them a preferred choice for design engineers and procurement specialists.

Where to Find 43025-1000 by Molex

Procuring the 43025-1000 connector can be efficiently managed through findchips.com. This platform provides up-to-date availability, pricing, and sourcing options from various distributors. While this part has historically been available at distributors such as TestEquity LLC, Master Electronics, Avnet Asia, and Sensible Micro Corporation, inventory levels and distributor options fluctuate. For the most current information on stock levels and competitive pricing, visit findchips.com. Additionally, when searching for alternate parts that might be offered by Molex or other manufacturers, utilize the link for Headers and Edge Type Connectors on findchips.com to explore options that match or exceed the specifications of the 43025-1000.

Compare pricing for 43025-1000 and other Headers and Edge Type Connectors / Connectors at findchips.com