MC33897CTEFR2 by NXP Semiconductors

Overview of MC33897CTEFR2 by NXP Semiconductors

The MC33897CTEFR2 is a CAN (Controller Area Network) transceiver IC that supports a data rate of up to 83.33 Kbps. This product by NXP Semiconductors is designed for robust communication in automotive and industrial environments, facilitating a single-wire CAN interface. The device emphasizes both power efficiency and robust communication, catering to applications requiring reliable data transmission with minimal wiring complexity.

This CAN transceiver operates across a supply voltage range from 6V to 26.5V and is housed in an NSOIC package with 14 pins. Such flexibility in supply voltage makes it suitable for a wide array of power supplies, enhancing its applicability across various automotive and industrial systems. The MC33897CTEFR2 comes in a compact 8.65mm x 3.9mm x 1.75mm SOP format, making it ideal for space-constrained applications. Additionally, it supports operating temperatures ranging from -40 °C to 125 °C, ensuring performance in harsh environments.

It’s noteworthy that the part is RoHS compliant and follows REACH regulations, affirming its suitability for global use in environmentally conscious applications. The current factory lead time for this part is 39 weeks, indicating planning is essential when integrating this component into production schedules.

Industry Applications for MC33897CTEFR2

While the MC33897CTEFR2 is particularly noted for automotive applications due to its robust performance and operational reliability, its features allow it to potentially serve a broad spectrum of industries. Although these applications are conceptual and necessitate rigorous evaluation by engineering and procurement teams, here are some industry use cases where this part could find relevance:

  • Industrial Automation: The part’s resistance to harsh environments and variable supply voltages could make it particularly useful in industrial control systems, facilitating reliable communication between sensors, actuators, and control units.
  • Home Automation Systems: Given its capacity for reliable data transmission with minimal wiring, this part could potentially be utilized in smart home devices, enabling efficient and dependable communication across home automation networks.
  • Agricultural Equipment: Modern agricultural machinery often incorporates advanced electronics for precision farming. The MC33897CTEFR2’s robustness and reliability could make it suitable for vehicle-to-vehicle communication or sensor integration in a farm setting.
  • Renewable Energy Systems: In solar or wind energy installations, reliable communication between inverters, controllers, and grid interfaces is crucial. This part’s operational temperature range and robust communication capabilities could potentially suit it for use in renewable energy applications.

It is important to emphasize that these potential applications are speculative and require thorough analysis and verification by qualified engineering teams to ensure compliance with industry standards and application-specific requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in the design and manufacturing of semiconductors, offering a wide range of products for automotive, industrial, consumer, and networking applications. In the domain of Network Interfaces, NXP Semiconductors provides an extensive portfolio including the MC33897CTEFR2 and similar parts. NXP’s expertise in crafting durable, high-performing components has made its products a go-to choice for engineers and procurement specialists looking for reliable solutions in telecommunications circuits.

Where to Find MC33897CTEFR2 by NXP Semiconductors

To source the MC33897CTEFR2 for your application, consider utilizing findchips.com. Our platform aggregates current stock levels and pricing from multiple distributors, helping you locate the part efficiently. While this part has historically been available at distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and DigiKey, inventory can vary. Therefore, it is advisable to check findchips.com for the most up-to-date availability and pricing. Additionally, for alternate parts to the MC33897CTEFR2 offered by NXP Semiconductors or other manufacturers, the Network Interfaces section on findchips.com serves as a valuable resource for comparative research.

Compare pricing for MC33897CTEFR2 and other Network Interfaces / Telecommunication Circuits at findchips.com