Overview of 09-50-3031 by Molex
The Molex 09-50-3031 is a board connector that features 3 contacts, arranged in a single row. It is designed with a female gender and uses a straight orientation. The connector has a pitch of 0.156 inch (3.96mm) and utilizes crimp terminals for connection. One of the key features of this particular connector is its locking mechanism, ensuring secure attachment to the mating part. It is designed with a natural insulator, categorizing it as a plug connector type within the product range of KK 396 2139 series.
This connector is specifically tailored for use with 2478 series contacts and is constructed from PA polyamide (nylon), which is noted for its durability and resistance to environmental factors. The 09-50-3031 is RoHS compliant, adhering to regulations regarding the restriction of hazardous substances in electronic equipment. It belongs to the electronic parts subcategory of Headers and Edge Type Connectors, which are vital components in forming electronic connections within a broad range of applications.
In terms of specifications, notable attributes include its compatibility with various contacts (08-52-0072; 08-52-0071; 08-58-0122; 08-58-0121; 08-65-0115), polarized mounting option for error-free installation, and a general-purpose option designed for versatile uses. The connector’s insulator is made of polyamide, known for its good insulating properties and mechanical strength, with a natural color. The 09-50-3031 is currently listed as active, indicating its ongoing manufacture and availability for procurement.
Industry Applications for 09-50-3031
The applications for the Molex 09-50-3031 span various industries due to its versatile design and specifications. Here are potential use cases, noting that these are conceptual/illustrative and require verification by engineering and design teams for industry-specific requirements:
- Environmental Monitoring Systems: Given its locking feature and compatibility with a range of contacts, the 09-50-3031 might be employed in environmental sensors or monitoring equipment. Such equipment needs reliable connections that can withstand varying environmental conditions.
- Industrial Automation: In automation machinery or control systems requiring reliable connectors for signal or power distribution, the durable polyamide construction and the locking mechanism of the 09-50-3031 could prove beneficial. It could facilitate secure and stable connections between sensors, actuators, and control units.
- Consumer Electronics: While not explicitly mentioned, connectors like the 09-50-3031 could possibly find applications in consumer electronics for internal wiring or connecting peripherals, given its compact size and ease of use with crimped connections.
- Telecommunications Equipment: Given the general-purpose utility and the capability for multiple mating parts, the 09-50-3031 might be suitable for telecommunications systems, potentially in interconnect applications within networking hardware.
It is important to underline that these potential industry applications are suggestive and require detailed analysis and verification by engineering and procurement teams to meet specific application needs and adhere to industry standards.
About Molex
Molex is a globally recognized manufacturer in the electronics industry, particularly known for its wide range of connectors, including Headers and Edge Type Connectors. The company’s diverse lineup includes solutions for a broad array of applications, from consumer electronics to industrial automation. The 09-50-3031 is part of Molex’s comprehensive portfolio, showcasing their commitment to producing high-quality, reliable electronic components. Molex’s offerings extend beyond standard parts, providing a variety of options such as connectors with different pitch sizes, orientations, and contact arrangements, catering to a multitude of design requirements in electronic assemblies.
Where to Find 09-50-3031 by Molex
To purchase the Molex 09-50-3031, or to find more information regarding pricing and current stock levels, it is advisable to start your search at findchips.com. On the platform, you can compare data from different distributors to ensure you find the best option available for your procurement needs. Historically, this part has been available through distributors such as TestEquity LLC, Neutron USA, Master Electronics, and Avnet Asia, among others. However, stock levels and availability can vary, so utilizing findchips.com ensures you get the most up-to-date information. Additionally, if you’re looking for alternatives or similar parts from Molex or other manufacturers in the Headers and Edge Type Connectors category, findchips.com can be an invaluable resource for your search.