MMBT3906-TP by Micro Commercial Components

Overview of MMBT3906-TP by Micro Commercial Components

The MMBT3906-TP by Micro Commercial Components is a small signal bipolar transistor, designed for general purpose amplification and switching applications. This part features a collector current of 0.2A and a collector-emitter voltage max of 40V. It is a PNP, silicon-based transistor, indicating it primarily conducts by moving deficiencies of electrons, as opposed to moving free electrons in its NPN counterpart. This part comes in a RoHS compliant, plastic SOT-23 package, making it suitable for high-density, small form-factor circuit designs.

The MMBT3906-TP is characterized by its high DC current gain (min hFE) of 100, operating within a temperature range of -55 °C to 150 °C, and has a transition frequency of 250 MHz. Such specifications make it adept for switching and amplification in analog circuits. Additionally, it has a low off-time (305 ns) and on-time (70 ns), which allows for quick transitions, helpful in high-speed switching applications. Its surface-mount design further supports modern, compact PCB layouts, and its moisture sensitivity level of 1 indicates a high level of resiliency during soldering processes.

Industry Applications for MMBT3906-TP

The MMBT3906-TP’s versatile specifications make it potentially suitable for a variety of applications across several industries. These include but are not limited to:

  • Consumer Electronics: Its compact size and amplification capabilities could make it ideal for portable devices such as smartphones, tablets, and wearables where space is at a premium, and efficient power management is crucial. The part’s attributes positively support the low-power consumption requirements while providing effective signal amplification.
  • Audio and Video Systems: Whether in home entertainment systems or professional audio equipment, the MMBT3906-TP might be effectively used in pre-amplifier circuits or as a part of audio processing units, offering noise-resistant amplification to maintain signal integrity.
  • Automation and Control Systems: For industrial automation or domestic smart home systems, this transistor could potentially act as a reliable switch in control circuits, interpreting digital commands into analog actions such as controlling motors or actuators.
  • Power Management: Its ability to handle moderate voltages and currents with efficiency makes it possibly suitable for voltage regulation tasks, battery management systems, or as a part of overcurrent protection circuits in power supplies.

Note that the potential industry applications listed above are purely illustrative and require detailed analysis and verification by engineering and product design teams. These applications depend on meeting industry standards and specific requirements for each use case scenario.

About Micro Commercial Components

Micro Commercial Components (MCC) is a reputable manufacturer in the realm of semiconductor devices, with a special focus on producing a wide range of transistors, including small signal bipolar transistors. Their Small Signal Bipolar Transistors are recognized for their reliability, performance, and value in the electronics parts industry. The MMBT3906-TP is one example out of many in their portfolio designed to cater to the requirements of a broad swath of electronic applications, from consumer electronics to more specialized industries. MCC’s commitment to quality, backed by compliance with industry standards such as RoHS, ensures their components meet the stringent requirements of today’s electronic devices.

Where to Find MMBT3906-TP by Micro Commercial Components

To purchase the MMBT3906-TP, findchips.com is an invaluable resource. Findchips.com offers up-to-date stock levels, pricing from various distributors, and detailed part information. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Sensible Micro Corporation, and TME, among others. However, availability can fluctuate, so it is recommended to check Findchips for current stock information. Additionally, for those seeking alternatives or similar parts, the Small Signal Bipolar Transistors section on Findchips can aid in finding suitable substitutes from Micro Commercial Components or other manufacturers.

Compare pricing for MMBT3906-TP and other Small Signal Bipolar Transistors / Transistors at findchips.com