Overview of 046809610110846+ by KYOCERA Corporation
The 046809610110846+ by KYOCERA Corporation is a Flat Flex Cable (FFC) / Flexible Printed Circuit (FPC) connector, designed to connect a flat flex cable with a printed circuit board (PCB) in electronic devices. This specific part is a socket type connector that accommodates 10 positions with a 0.5mm pitch. It is intended for right angle, surface mount soldering, reflecting a precise engineering focus on compact and efficient design. The connector is provided on Tape and Reel (T/R) for efficient assembly on SMD production lines.
Being RoHS compliant, it adheres to regulation on the restriction of hazardous substances in electrical and electronic equipment. Although the REACH compliance code is not specified, the presence of RoHS compliance indicates a consideration towards environmental standards. Its connector type is defined as FFC/FPC, with female contacts that are not specifically detailed in terms of material or finish but are designed in a rectangular contact pattern. The dielectric withstanding voltage is rated at 200VAC, indicating good electrical insulation properties. The connector’s insulation resistance is notably high, up to one gigohm, suggesting excellent isolation and minimal current leakage pathways. Moreover, the operational temperature range of -40°C to 85°C allows its use in a wide variety of environmental conditions.
The body measurements describe a compact connector with dimensions fitting tight electronic assemblies, emphasizing its utility in space-constrained applications. The UL 94V-0 flammability code ensures that the connector’s materials are flame retardant, offering an additional safety margin in its applications. The mounting style is right angle with a locking feature, providing a secure connection between the cable and the connector. The insertion and withdrawal forces are not specified (noted as ZIF N), hinting at a “Zero Insertion Force” specification that typically offers easy cable insertion without significant force, reducing mechanical stress and wear during assembly or maintenance.
Industry Applications for 046809610110846+
The 046809610110846+ connector may find utility in several industries owing to its specifications and design features. Its properties suggest applicability in scenarios where reliable, compact connections are needed for flexible data or power distribution. Below are some possible applications, keeping in mind that these conceptual uses require thorough analysis by engineering teams for adherence to specific standards and requirements:
- Industrial Automation: In industrial automation systems, reliable and compact connections are vital for sensor arrays, control units, or interfaces that require flexibility in cabling due to movement or space constraints. Connectors like 046809610110846+ might be employed in connecting thin, flexible circuitry within automated equipment, contributing to the efficiency and miniaturization of control systems.
- Healthcare Devices: Healthcare applications, particularly in handheld or compact diagnostic equipment, demand high reliability in their electronic components. The 046809610110846+ could potentially be used in the internal wiring of these devices, facilitating connections between flexible displays or sensors and the main PCB, all while maintaining a compact form factor and ensuring patient safety with its compliance to stringent electrical standards.
- Renewable Energy Systems: In renewable energy applications, such as solar panel arrays or portable power generation systems, connectors that offer reliable performance under a range of environmental conditions are crucial. This connector might be utilized in the interconnection of flexible thin-film solar panels, where its high insulation resistance and temperature range could be beneficial.
- Robotics and Drones: The compact and flexible nature of 046809610110846+ makes it well-suited for applications within robotics and drones, where space is at a premium and connections often need to accommodate movement or flexing. The connector could assist in wiring applications requiring slight adjustments or flexibility, not to mention the lightweight and compact nature ideally suited for airborne or mobile robotics applications.
Note: The above potential industry applications are conceptual/illustrative and require confirmation for compatibility and adherence to industry-specific standards.
About KYOCERA Corporation
KYOCERA Corporation is a global leader in the development and manufacturing of advanced ceramic and electronic components, including a wide range of connector solutions. Among these, KYOCERA’s offerings in the Headers and Edge Type Connectors subcategory stand out for their reliability, precision engineering, and adaptation to current technological demands. The 046809610110846+, with its focus on FFC/FPC connectivity, exemplifies KYOCERA’s commitment to providing innovative connector solutions that meet the specific needs of diverse industries. KYOCERA Corporation’s extensive experience in materials science and electronics ensures that their connectors, including the 046809610110846+, are of high quality, offering durable and reliable performance across various applications.
Where to Find 046809610110846+ by KYOCERA Corporation
To acquire the 046809610110846+ connector, procurement professionals and engineers should consider visiting findchips.com. Here, users can access comprehensive data on stock levels, current pricing, and availability from several distributors. In the past, distributors such as Chip1Stop and Avnet Asia have offered this component. However, due to changing stock levels and market conditions, it’s advisable to check findchips.com for the most up-to-date information. For those seeking alternatives or functioning equivalents to 046809610110846+, findchips.com also provides a vast selection of Headers and Edge Type Connectors from KYOCERA Corporation and other renowned manufacturers, ensuring a wide range of options to meet specific application requirements.