Overview of FPF1006 by onsemi
The FPF1006 from onsemi is part of the IntelliMAX™ Advanced Load Management Products lineup, designed to efficiently manage power loads in electronic devices. This high-side power load switch operates within an input voltage range of up to 5.5V, accommodating a wide array of low-voltage applications. It is distinguished by its ability to handle a current limit up to 1.5A with an impressively low on-state resistance of just 0.05 Ohms. These characteristics ensure minimal voltage drop and power dissipation across the switch, enhancing overall system efficiency.
Physically, the FPF1006 comes in an MLP-6 package with six pins, combining a compact form factor with ease of integration into various circuit designs. Additionally, it includes thermal protection to safeguard the device against excessive temperature rises during high-current or short-circuit situations. The part is fully RoHS compliant, reflecting onsemi’s commitment to environmentally responsible manufacturing practices.
The part boasts a range of enhanced features suitable for sophisticated power management requirements, including an active part life cycle code, compliance with REACH and ECCN codes, and a peak reflow temperature tolerance of 260°C for up to 30 seconds, adhering to the JESD-609 Code e4 for moisture sensitivity (MSL 1). These attributes make the FPF1006 a reliable choice for various applications requiring efficient and safe power load management.
Industry Applications for FPF1006
Given its specifications, the FPF1006 could potentially serve a broad spectrum of industries. These potential applications must be explored with the understanding that any particular use case necessitates careful analysis and verification by engineering and design teams for adherence to relevant standards and specific requirements. Some possible applications include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the FPF1006 for power management, providing efficient load control and protection features that can enhance battery life and device safety.
- Energy and Power Systems: In power distribution modules or smart grid systems, the FPF1006 could potentially be used to manage and switch loads efficiently. Its low on-state resistance and thermal protection features might be particularly beneficial for minimizing energy losses and protecting against overloading.
- Transportation and Logistics: Tracking devices and logistic systems, which require reliable and efficient power management solutions, might find the FPF1006 suitable. Its robust design and thermal protection could be crucial in preventing device failures in environments where temperature fluctuations and device reliability are concerns.
- Renewable Energy: Systems such as solar inverters or battery management systems for renewable energy storage might benefit from the efficiency and reliability offered by the FPF1006. Such applications often require dependable load switches that can operate seamlessly to manage power distribution from variable energy sources.
It’s important to note that these potential industry applications are illustrative and require proper due diligence regarding the component’s specifications and regulatory requirements before integration into any system.
About onsemi
onsemi is a notable player in the manufacturing of electronic components, with a strong focus on power and signal management, logic, discrete, and custom devices. Within the realm of Peripheral Drivers, onsemi offers a range of products including the FPF1006. These devices are designed to enhance the performance and efficiency of systems by managing power loads more effectively. onsemi’s offerings in this category are characterized by their reliability, efficiency, and advanced features that meet the diverse needs of modern electronic design. The company’s commitment to innovation is evident in its extensive product portfolio, which addresses a wide array of applications across multiple industries.
Where to Find FPF1006 by onsemi
To source the FPF1006, or to explore alternatives within the Peripheral Drivers subcategory, a visit to findchips.com is highly recommended. This platform provides up-to-date information on current stock levels, pricing from various distributors, and detailed part data. Historically, the FPF1006 has been available from distributors such as EBV Elektronik, Avnet Silica, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, and direct verification on findchips.com will provide the most current data to aid your procurement process.