Overview of SP3002-04JTG by Littelfuse Inc.
The SP3002-04JTG is a unidirectional transient voltage suppressor diode, designed to protect sensitive electronic equipment from voltage spikes and transients. Manufactured by Littelfuse Inc., this component features a breakdown voltage nominal of 6V, with a maximum clamping voltage of 10.6V. Engineered with silicon as the diode element material, it is housed in an SC-70 package (MO-203AB), which is a small, 6-pin Rectangular Small Outline package. Furthermore, this product is notable for its low capacitance, making it particularly suited for applications requiring minimal impact on signal integrity.
This diode showcases a unidirectional configuration, providing protection in one direction, and operates within a temperature range up to 150°C. With compliance to RoHS, REACH, and an EAR99 ECCN code, it meets various environmental and export regulations. Additional attributes include its peak reflow temperature of 260°C (compatible with standard reflow soldering processes), and surface mount terminal form for easy PCB integration. Qualification with AEC-Q101 standards indicates its suitability for use in automotive applications, highlighting its reliability under harsh conditions. Its application potential is broad, augmented by features like avalanche technology and a matte tin terminal finish for optimal electrical performance.
Industry Applications for SP3002-04JTG
The SP3002-04JTG transient voltage suppressor diode can potentially serve a wide range of industries, leveraging its design and electrical characteristics to provide critical protection against voltage spikes. It is important to reiterate that the following possible applications are conceptual and should be validated by engineering and design teams to ensure compliance with industry standards and specific application requirements. Below are some examples where the SP3002-04JTG might find its use:
- Energy and Power Systems: In these settings, the SP3002-04JTG could potentially guard sensitive control systems against surges caused by switching loads or external disturbances. This might include protection for inverters, power distribution units, and smart grid infrastructure.
- Renewable Energy: For solar panels and wind turbine control electronics, the SP3002-04JTG might be utilized to protect against transient voltages induced by lightning strikes or power surges, thereby safeguarding operational reliability.
- Consumer Electronics: Given its low capacitance and efficient clamping voltage, the SP3002-04JTG could potentially be employed in the protection of high-speed communication ports in devices like smartphones, tablets, and laptops against static discharge and other transient events.
Note that while automotive applications have been identified as a potential area of use, owing to the SP3002-04JTG’s AEC-Q101 qualification, it underscores the component’s suitability for demanding environments. Similarly, its attributes might make it suitable for industrial automation and control systems, though specific qualifications must be further reviewed for such applications.
About Littelfuse Inc.
Littelfuse Inc. is a premier manufacturer renowned for its extensive range of circuit protection products, including Transient Suppressors, fuses, and more, serving a myriad of market sectors. Within the specific realm of transient voltage suppression diodes, Littelfuse’s offerings stand out for their reliability and technical superiority. The SP3002-04JTG is among the integral components Littelfuse manufactures to protect sensitive electronic devices from voltage spikes and surges efficiently. With a focus on evolving technological advancements, Littelfuse continuously enhances its protections solutions, ensuring their compatibility with the latest electronic devices, furthering innovation across industries.
Where to Find SP3002-04JTG by Littelfuse Inc.
Locating SP3002-04JTG or alternative Transient Suppressors can be a streamlined process through findchips.com. This platform aggregates real-time availability from a variety of distributors, ensuring you can find the best option for procurement. Historically, SP3002-04JTG has been supplied by distributors including Ozdisan Elektronik, LCSC, TTI, and Mouser Electronics among others. However, stock levels and pricing are subject to change, emphasizing the importance of visiting findchips.com for the most up-to-date information.