GRM31CR60J476ME19L by Murata Manufacturing Co Ltd

Overview of GRM31CR60J476ME19L by Murata Manufacturing Co Ltd.

The GRM31CR60J476ME19L is a multilayer ceramic capacitor (MLCC) with a capacitance of 47µF, a rated voltage of 6.3V, and features an X5R dielectric formula. This part is specifically designed to offer stable electrical characteristics over a broad temperature range. With dimensions conforming to the 1206 package size, this surface-mount technology (SMT) component measures 3.2 mm in length, 1.6 mm in width, and 1.6 mm in height, making it suitable for compact electronic devices. The capacitor supports a temperature range from -55°C to +85°C and has a temperature coefficient of 15% ppm/°C, showcasing its reliability in various operating conditions.

This component is also recognized for its environmental compliance, bearing Pbfree and RoHS certification, indicating that it is manufactured without harmful lead and abides by the restrictions on hazardous substances set by the EU. Furthermore, the GRM31CR60J476ME19L is marked as EAR99 under ECCN, meaning it faces minimal restrictions for export. The package is described as “CHIP,” utilizing a rectangular shape and wraparound terminal shape. Its terminals are finished with matte tin (Sn) with a nickel (Ni) barrier, ensuring good solderability and robust connection longevity.

Notably, this capacitor belongs to the subcategory of Ceramic Capacitors, a critical component type across numerous electronic applications. With attributes such as a positive and negative tolerance of 20% and its multilayer construction, the GRM31CR60J476ME19L is engineered for high performance in electronic circuits where capacitance stability and reliability are essential.

Industry Applications for GRM31CR60J476ME19L

The GRM31CR60J476ME19L ceramic capacitor could potentially serve a broad spectrum of industries due to its versatile features. Here are several industry applications where this specific component might find its use:

  • Consumer Electronics: Products such as smartphones, tablets, and laptops might incorporate this capacitor for power management and signal filtering applications. The compact size and reliability over a range of temperatures potentially make it an ideal choice for these devices.
  • Industrial: In industrial control systems or power supply units, the GRM31CR60J476ME19L might be used for smoothing circuits and voltage regulation, where its high capacitance and stable characteristics under varying temperatures could be especially beneficial.
  • Education and Research: Development boards and experimental setups often require components with precise characteristics and reliability. This capacitor could potentially be used in such environments to teach circuit design principles or prototype new devices.
  • Telecommunications: Given its stable performance across a wide temperature range, the GRM31CR60J476ME19L could potentially be utilized in networking equipment, such as routers and switches, where maintaining signal integrity is crucial.

Note that these potential industry applications are illustrative and call for thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic components, including a wide range of Ceramic Capacitors. The company is known for its commitment to quality, innovation, and environmental stewardship. Within the realm of ceramic capacitors, Murata offers an extensive portfolio that includes components like the GRM31CR60J476ME19L and many others, designed for various applications and industries.

Murata’s capacitors are distinguished by their reliability, precision, and performance, supporting the latest technological advancements in electronics. By continuously advancing its manufacturing processes and material science, Murata ensures that its components remain at the forefront of the industry, meeting the evolving needs of its customers.

Where to Find GRM31CR60J476ME19L by Murata Manufacturing Co Ltd

To source the GRM31CR60J476ME19L capacitor, we recommend using findchips.com, where you can compare current stock levels and pricing across various distributors. While this part has historically been available through distributors such as DigiKey, Mouser Electronics, TTI, and Farnell, availability can fluctuate. For the most current information, including potential alternatives within the Ceramic Capacitors category that might be offered by Murata Manufacturing Co Ltd or other manufacturers, your best resource is findchips.com.

Compare pricing for GRM31CR60J476ME19L and other Ceramic Capacitors / Capacitors at findchips.com