51021-0800 by Molex

Overview of 51021-0800 by Molex

The 51021-0800 part by Molex is a board connector featuring 8 contacts in a single row, designed for a wire-to-board receptacle application. This female connector has a straight orientation with a pitch of 0.049 inches and employs crimp terminals. It’s remarkable for its locking mechanism and receptacle connector housing, catering to an 8 position 1.25 mm straight cable mount. Delivery for the 51021-0800 typically comes in a bulk bag packaging, enhancing convenience in handling and storage for large volume applications.

Notably, the part is compliant with Pb-free and RoHS standards, ensuring its suitability for use in environmentally sensitive applications. It also adheres to the REACH compliance code, further underscoring its environmental friendliness. Classified under EAR99 for ECCN and bearing an HTS code of 8536.69.40.40, the 51021-0800 stands out with its active lifecycle status, signaling ongoing manufacturer support and availability. Its compatibility with contacts such as 50079-8000; 50058-8000; 500796100; and 50058-8100 adds versatility, making it suitable for a variety of interconnection needs.

The connector boasts a compact design, with dimensions outlined as 0.126 inches in breadth, 0.156 inches in depth, and 0.463 inches in length. The insulation resistance of 100000000 Ω and a contact resistance of 20 mΩ underscore its reliable electrical performance. The operational temperature range spans from -40 °C to 85 °C, accommodating a wide range of environmental conditions. Moreover, this connector is recognized under UL standards and boasts a UL flammability code of 94V-0, ensuring safety and reliability in its applications.

Industry Applications for 51021-0800

The 51021-0800 connector might find potential utility across various industries, thanks to its robust design and compliance with significant environmental and safety standards. Some of these industries and application scenarios might include:

  • Space Technology: In satellite systems and space exploration equipment, where reliable, compact connectors are necessary for the efficient and safe transmission of electrical signals under extreme environmental conditions.
  • Aerospace and Defense: For use in avionics systems, communication gear, and other defense-related electronics, where connectors must perform flawlessly within a broad temperature spectrum and under potentially harsh operational settings.
  • Transportation and Logistics: Within the operational parts of logistical equipment and vehicle electronics, possibly being integral components in tracking devices, control systems, and data logging tools.
  • Renewable Energy: Potentially utilized within solar inverters, wind turbine controllers, or other renewable energy equipment, where dependable connections are crucial for energy efficiency and reliability.
  • Robotics and Drones: In robotic arms, drones, and autonomous vehicles, where the connector could serve in sensor interconnections, control modules, and power supply circuits, benefiting from its locking feature and robust insulation resistance.

It’s essential to highlight that these potential industry applications are conceptual and illustrative. Ensuring the part’s compatibility and conformance to industry standards and specific application requirements requires thorough analysis and verification by engineering and design teams.

About Molex

Molex stands among the industry leaders in the development and production of electronic connector solutions, with a particular emphasis on Headers and Edge Type Connectors. Their products, including the 51021-0800, are designed to cater to a wide range of needs across various industries. Molex’s commitment to innovation, reliability, and environmental stewardship is evident in parts like the 51021-0800, which meets stringent compliance standards such as Pb-free, RoHS, and REACH.

Through its comprehensive portfolio, Molex serves as a cornerstone in the connector industry, offering solutions that facilitate not just interconnection but also the performance integrity of the applications they’re part of. Their connectors are known for their quality, durability, and broad compatibility, suiting both general-purpose and specialized needs. Beyond connectors, Molex’s expertise spans a variety of products including cable assemblies, switches, and a multitude of electronic components critical for innovative solutions across sectors.

Where to Find 51021-0800 by Molex

For those in the engineering or procurement fields looking to acquire the 51021-0800 part by Molex, findchips.com serves as an essential resource. Here, users can search for the 51021-0800 across various distributors to get current stock levels and competitive pricing. Alongside Molex products, Headers and Edge Type Connectors from other manufacturers can also be explored, offering alternatives that might fit specific requirements.

Historically, distributors such as Master Electronics, Avnet Asia, Rutronik, TME, TTI, Quest Components, Bristol Electronics, Onlinecomponents.com, and Mouser Electronics have carried the 51021-0800. However, it’s pivotal to note that availability can fluctuate, and engaging with findchips.com ensures access to the most current inventory and pricing information. This step not only aids in making informed procurement decisions but also helps in comparing options efficiently.

Compare pricing for 51021-0800 and other Headers and Edge Type Connectors / Connectors at findchips.com