ATA6561-GAQW-N by Microchip Technology Inc

Overview of ATA6561-GAQW-N by Microchip Technology Inc.

The ATA6561-GAQW-N by Microchip Technology Inc is an interface circuit CAN transceiver capable of reaching data rates up to 5Mbps, and designed to operate in a wide temperature range from -40 to 150°C. This component falls within the Network Interfaces category, particularly relevant in the realm of telecommunication circuits. With supply voltage ranging from 4.5V to 5.5V, an interface case style of SOIC, and an 8-pin configuration, it offers a compact and efficient solution for CAN (Controller Area Network) communication in a variety of applications.

Engineered to ensure robust communication in complex environments, the ATA6561-GAQW-N supports the CAN Flexible Data Rate (CAN FD) protocol for higher bandwidth. It is designed with an industrial-grade specification, including a VIO pin that accommodates flexible interfacing with varying logic levels. This part is not only ROHS compliant but also adheres to REACH compliance, indicating its sustainability and safety in electronic products. The component is characterized by a series of attributes, including a plastic/epoxy package body material, surface mount capability, and a maximum supply current of 70 mA. With a screening level of TS 16949, it meets automotive industry reliability standards, though it’s crucial to note that its application potential spans beyond automotive. Notably, the part is active in life cycle, signifying its ongoing production and availability in the market.

Industry Applications for ATA6561-GAQW-N

The versatility of the ATA6561-GAQW-N allows it to potentially interface within a multitude of industries demanding robust and efficient communication networks. While its direct applications need thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards, several conceptual use cases can be highlighted:

  • In Transportation and Logistics, it might be utilized for vehicle communication systems, where multiple electronic control units (ECUs) need to communicate in real time to ensure operational efficiency and safety. The high data rate and wide operating temperature range support this application.
  • Within the realm of Communication and Networking, the part could potentially play a crucial role in industrial automation networks, enabling real-time control and monitoring of machinery and equipment across manufacturing plants.
  • The component’s features might serve well in Automotive applications, directly aligning with in-vehicle networks for diagnostics, safety systems, infotainment, and advanced driver-assistance systems (ADAS). Its automotive-grade reliability underscores its suitability for such critical applications.
  • Considering its robust design, it may also find practical use in Smart City infrastructures, supporting communication needs in traffic management systems, public transportation networks, and smart grid implementations, though these applications are more speculative and require sector-specific validation.

Note that the potential industrial applications listed above are speculative and must be rigorously evaluated by professionals to ensure they meet the necessary standards and requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Within the scope of Network Interfaces and telecommunication circuits, Microchip offers a wide array of components designed to meet the diverse needs of the electronics industry. The company is known for its continuous innovation and development of products that enhance performance and reliability. The ATA6561-GAQW-N is a testament to Microchip’s commitment to advancing technology in the field of network communication, specifically within CAN transceivers. By offering parts that are compliant with industry standards and regulations, Microchip stands out as a trusted manufacturer for engineers and procurement professionals alike.

Where to Find ATA6561-GAQW-N by Microchip Technology Inc

For those interested in procuring the ATA6561-GAQW-N by Microchip Technology Inc, it’s recommended to start the research on findchips.com. There, you can access a comprehensive list of distributors that historically have stocked this part. Some of these distributors include Win Source Electronics, Master Electronics, LCSC, EBV Elektronik, and Future Electronics, among others. However, to get current stock levels, pricing, and possibly find alternate parts within the Network Interfaces category, visiting findchips.com is advisable. Microchip Technology Inc., along with other reputable manufacturers, offers an extensive selection, ensuring you find the right component for your application needs.

Compare pricing for ATA6561-GAQW-N and other Network Interfaces / Telecommunication Circuits at findchips.com