NRVTS245ESFT1G by onsemi

Overview of NRVTS245ESFT1G by onsemi

The NRVTS245ESFT1G is a Schottky Rectifier characterized by its very low leakage, designed to handle a repetitive peak reverse voltage of 45V and an average forward current of 2A. Packaged in a SOD-123-2 format, it combines compact size with high-efficiency performance. Manufactured by onsemi, a leader in energy-efficient innovations, this component is designed for high temperature stability, offering an operating temperature range from -65 °C to 175 °C. Its maximum forward voltage is specified at 650 mV, ensuring low voltage drop and power loss, a crucial feature for battery-powered devices, and high-efficiency applications. Notably, this part is also automotive qualified, indicating that it meets strict industry standards for reliability and performance in automotive applications.

With its low power loss and free-wheeling diode functionality, the NRVTS245ESFT1G excels in applications requiring high efficiency and reliability. This part is RoHS compliant and meets the AEC-Q101 standard, further emphasizing its suitability for use in stringent environments. It is also noteworthy that this part is marked as obsolete in onsemi’s lifecycle, which suggests potential limitations in long-term availability but also signifies that it might still be in use and relevant for certain applications needing specific legacy support. The 74-week factory lead time as of the current writing indicates significant consideration for procurement strategies.

Industry Applications for NRVTS245ESFT1G

The NRVTS245ESFT1G finds applications in several key industries, leveraging its efficiency and reliability. It is important to note that these applications are conceptual and require detailed analysis by engineering and design teams for compliance with specific standards.

  • Energy and Power Systems: In power supplies and converters, this diode’s high efficiency and low leakage properties potentially minimize energy loss. It might also be used in uninterruptible power supplies (UPS) to enhance the reliability and efficiency of backup power systems.
  • Renewable Energy: Within solar inverters or wind turbine power systems, its high-temperature range and efficiency can help in maximizing the conversion efficiency from renewable sources to usable power, minimizing losses in the process.
  • Automotive Applications: Given its automotive qualification, it could potentially be used in electric vehicles (EVs) for battery management systems or in power converters that require high efficiency and reliability under the harsh conditions of automotive environments.
  • Consumer Electronics: In laptop power adapters or chargers, the diode’s low forward voltage and high efficiency may contribute to better power efficiency, potentially resulting in faster charging times and reduced heat dissipation.

Note: The potential industry applications mentioned here are illustrative and require confirmation of suitability through thorough engineering evaluation and design verification, in accordance with relevant standards and specific application needs.

About onsemi

onsemi is a prominent manufacturer within the electronics industry, specializing in energy-efficient solutions that drive innovation across a broad range of applications. With a focus on enhancing power management and efficiency, onsemi’s product portfolio includes a wide range of diodes, specifically Rectifier Diodes, among which the NRVTS245ESFT1G stands out for its automotive qualification and high-performance characteristics. Onsemi is committed to sustainability through the development of semiconductor technologies that enable smarter, more efficient energy use across various sectors, demonstrating their expertise in producing components that meet the rigorous demands of the modern electronic landscape.

Where to Find NRVTS245ESFT1G by onsemi

For those looking to purchase the NRVTS245ESFT1G, findchips.com offers an invaluable resource. The website aggregates current stock levels, pricing, and availability information from a variety of distributors, ensuring that buyers can find the best options for sourcing this component. Historically, distributors like LCSC, Flip Electronics, TME, DigiKey, and Newark have carried this part. However, to get the most current information on availability and pricing, potential buyers should utilize findchips.com. Through the site, one can also explore alternate Rectifier Diodes that might be offered by onsemi or other manufacturers, providing excellent options for both direct replacements and comparative components.

Compare pricing for NRVTS245ESFT1G and other Rectifier Diodes / Diodes at findchips.com