GRM43DR73A473KW01L by Murata Manufacturing Co Ltd

Overview of GRM43DR73A473KW01L by Murata Manufacturing Co Ltd.

The GRM43DR73A473KW01L is a multilayer ceramic capacitor (MLCC) with a capacitance value of 0.047 µF and a voltage rating of 1 kV. Manufactured by Murata Manufacturing Co Ltd, this component features a tolerance of ±10% and an X7R dielectric characteristic, allowing it to retain its capacitance value across a broad temperature range with a ±15% change in capacitance within a temperature range of -55 °C to +125 °C. With a 1812 (4532 metric) case size, this capacitor is designed for surface mount applications and is RoHS compliant, adhering to current environmental standards.

The component is part of the GRM series, known for its reliability and performance in various electronic applications. Its X7R dielectric material is a vital attribute, making it suitable for applications that encounter fluctuating temperatures and require a stable capacitance. The operating temperature range, combined with the temperature coefficient of 15% ppm/°C, highlights the capacitor’s robustness in challenging environments. The use of Matte Tin (Sn) with Nickel (Ni) barrier for terminal finish ensures good solderability and resistance against oxidation.

Industry Applications for GRM43DR73A473KW01L

Given its specifications, the GRM43DR73A473KW01L ceramic capacitor can serve multiple industries, where there is a need for high-voltage, stable capacitance, and temperature resilience. While these potential applications are varied, it’s important for engineering and design teams to verify the part’s compatibility with specific application requirements and industry standards. Here are some conceptual use cases:

  • Power Supply Units: In the realm of power electronics, this capacitor might be utilized for smoothing and filtering applications within power supply units (PSUs), where its high voltage rating and stability under temperature variation could offer reliable performance.
  • Industrial Automation: Devices like sensors and actuators in automated machinery could potentially incorporate this component for its stable electrical characteristics, aiding in accurate signal processing even in fluctuating industrial environments.
  • Consumer Electronics: The capacitor could possibly find its way into the circuitry of consumer electronics, such as displays and audio equipment, where precise filtering capabilities are essential for the device’s overall performance and user experience.
  • Education and Research: Given its reliability, the part could be used in laboratory settings and educational kits, teaching students about electronic components and circuits in a hands-on manner.

Please note, these industry applications are purely illustrative and require thorough analysis by engineering professionals to ensure compliance and functionality within specific use cases.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly known for its range of capacitors. Within the realm of Ceramic Capacitors, Murata offers a wide variety of options, including the GRM43DR73A473KW01L. The company’s dedication to innovation, quality, and reliability has established it as a preferred supplier for many electronic manufacturers worldwide.

Murata’s ceramic capacitors, including similar parts to the GRM43DR73A473KW01L, are utilized across various applications due to their high performance, durability, and efficiency. Murata’s commitment to research and development ensures that their capacitors remain at the forefront of electronic component technology, fulfilling the needs of an ever-evolving industry.

Where to Find GRM43DR73A473KW01L by Murata Manufacturing Co Ltd

To source the GRM43DR73A473KW01L ceramic capacitor, look no further than FindChips.com. Here, you can find up-to-date inventory information and competitive pricing from various distributors. Although previously available through distributors like New Advantage Corporation, Chip1Stop, Avnet Asia, and Mouser Electronics, stock levels and availability may vary. For current stock levels and pricing, as well as to explore alternate Ceramic Capacitors options from Murata Manufacturing Co Ltd or other manufacturers, FindChips.com is your go-to resource.

Compare pricing for GRM43DR73A473KW01L and other Ceramic Capacitors / Capacitors at findchips.com