Overview of S9KEAZN64AMLC by NXP Semiconductors
The S9KEAZN64AMLC microcontroller by NXP Semiconductors is a highly integrated, low-power, 32-bit MCU featuring an ARM Cortex-M0+ core. With a maximum clock speed of 40 MHz, it is designed for optimized performance and energy efficiency. Encased in a 32-lead LQFP package, this device offers 64KB of flash memory for program storage, alongside 4KB of RAM for data handling. Its I/O capabilities, supported by 22 general-purpose input/output (GPIO) lines, make it highly versatile for a wide range of applications.
In terms of connectivity and control features, the S9KEAZN64AMLC is equipped with multiple digital communication interfaces, a 12-channel timer, and supports an external interrupt feature, enabling responsive interaction with peripheral devices. Additionally, its Analog-to-Digital Converter (ADC), although not specified in detail, further enhances its capabilities in applications requiring analog signal processing. The feature set is rounded off with support for a boundary scan for simplified hardware debugging and testing.
This MCU operates across an extensive temperature range from -40°C to 125°C, making it suitable for demanding environments. Its power efficiency is underscored by a low power mode, ensuring optimal battery life in portable devices. Compliant with several industry standards such as RoHS, REACH, and offering an automotive temperature grade, the part assures adaptability to stringent regulatory and environmental requirements.
Industry Applications for S9KEAZN64AMLC
The versatile feature set of the S9KEAZN64AMLC facilitates its use across a broad spectrum of industry applications. While direct applications should always be verified by engineering and design teams against specific requirements, here are potential use cases influenced by the part’s attributes:
- Consumer Electronics: Potentially serving as the core processor in smart appliances, wearable devices, or gaming peripherals, where its integrated ADC can manage sensory inputs, and its robust I/O capabilities allow for user interface and external device interactions. The low-power mode is crucial for battery-operated devices, where power conservation is a priority.
- Internet of Things (IoT): In the realm of IoT, the S9KEAZN64AMLC could underpin sensor nodes, smart home controllers, and IoT gateways. Its capability to handle complex sensor data, communicate with other devices via its GPIOs, and operate in energy-saving modes makes it a viable candidate for connected devices that require long periods of operation without human intervention.
- Industrial Control: Its high reliability and operational temperature range might make the S9KEAZN64AMLC suitable for industrial automation controllers, robotic controllers, or process monitoring systems. The on-chip features support real-time control and monitoring, essential in automation and process control environments.
Note that these potential industry applications are conceptual and require rigorous analysis by professional engineering teams to ensure compliance with all relevant standards and to meet the specific demands of each application.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. In the Microcontrollers domain, NXP leverages its expertise to deliver a diverse portfolio of products encompassing a wide range of performance, from low-power microcontrollers like the S9KEAZN64AMLC to high-performance computing platforms. Their offerings are pivotal in driving innovations in automotive, industrial, IoT, and consumer electronics markets. NXP’s commitment to quality and sustainability is evident in their adherence to industry standards and protocols, ensuring the reliability and efficiency of their Microcontrollers and other processor technologies.
Where to Find S9KEAZN64AMLC by NXP Semiconductors
When looking to procure the S9KEAZN64AMLC, the starting point should be findchips.com. This platform provides up-to-date information on available inventory and pricing from various distributors. Additionally, for those considering alternate parts or seeking parts with similar functionality offered by NXP Semiconductors or other manufacturers, the Microcontrollers section on findchips.com is an invaluable resource.
Historically, the S9KEAZN64AMLC has been available from distributors such as Chip1Stop, Bristol Electronics, Rochester Electronics, Quest Components, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, to get the most current stock levels, pricing, and possible alternative sources, always verify on findchips.com directly before making a purchase decision.