Overview of LQH31CN100K03L by Murata Manufacturing Co Ltd
The LQH31CN100K03L by Murata Manufacturing Co Ltd is a general-purpose inductor with a 10µH inductance value, a 10% tolerance, and a maximum DC resistance of 1.3Ω. It is designed with a ferrite core in a 1206 (3216 Metric) SMD (Surface Mount Device) form factor. This component is part of the LQH31CN_03 Series and is compliant with RoHS standards, indicating that it is manufactured with a focus on environmental protection by restricting the use of certain hazardous substances. The inductor operates within a frequency range that reaches up to 20MHz and can handle a DC current rating of 230mA. As an unshielded inductor, it might be more sensitive to external magnetic fields compared to shielded alternatives, but it also typically offers a higher inductance value. This part is specified with an operating temperature range from -40°C to 85°C, making it suitable for a wide range of applications. The physical dimensions include a package height of 1.8mm, a length of 3.2mm, and a width of 1.6mm, which conforms to the standard 1206 package size utilized in many electronic devices.
Industry Applications for LQH31CN100K03L
The LQH31CN100K03L inductor by Murata Manufacturing Co Ltd has potential applications across various industries due to its small size, general-purpose nature, and electrical characteristics. The following are some illustrative use cases, although they conceptual and require additional analysis and verification by engineering and design teams:
- In Environmental Monitoring Equipment, where accurate and stable inductance values are crucial for the precise operation of sensors and monitoring devices. The operating temperature range of the LQH31CN100K03L could potentially support devices designed for outdoor use in varying climates.
- Within the realm of Industrial Automation, components like the LQH31CN100K03L might be utilized in the construction of control systems, signal processing equipment, and power supply units, where reliability and performance are paramount. The inductor’s specifications could support stable operation in diverse industrial environments.
- For Consumer Electronics, especially in compact devices such as smartphones, wearables, and tablets, where space is at a premium, and efficient power management is critical. The small footprint and power handling capabilities of the LQH31CN100K03L could be advantageous.
- In Power Management Solutions for various electronic devices, ensuring efficient operation and minimization of energy losses. The inductor’s DC resistance and current handling capabilities might make it suitable for applications such as DC-DC converters and linear regulators.
Note: These potential industry applications are only illustrative and require thorough verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has a strong reputation for quality, performance, and innovation in the electronics industry, particularly in the field of inductors. Murata offers a wide range of inductors, including fixed inductors, for various applications from power supply and RF to high-frequency noise suppression and signal line applications. The LQH31CN100K03L is a testament to Murata’s capabilities in providing components that meet stringent requirements for reliability and performance. Their products are often targeted at markets such as telecommunications, healthcare, consumer electronics, and automotive, showcasing their versatility and innovative approach to component design.
Where to Find LQH31CN100K03L by Murata Manufacturing Co Ltd
For those interested in procuring the LQH31CN100K03L, it is recommended to start your search on findchips.com. The site provides a comprehensive view of the stock levels, pricing, and availability from various distributors. This component, along with alternate parts, can be found under the category of Fixed Inductors. Historically, the part has been available from distributors such as Chip1Stop, Avnet Abacus, Mouser Electronics, and Newark, among others. However, to get the most current stock levels and pricing information, visiting findchips.com is advisable.