TLJR106M010R3000 by Kyocera AVX Components

Overview of TLJR106M010R3000 by Kyocera AVX Components

The TLJR106M010R3000 by Kyocera AVX Components is a polarized Tantalum Capacitor designed for surface mounting on PCBs. It features a capacitance of 10µF, a voltage rating of 10V, and a capacitance tolerance of ±20%, enclosed in an 0805 [2012 Metric] case. This product belongs to the TLJ Series, which is known for its reliability and performance in various applications. The capacitor offers a minimal leakage current of 0.001 mA and an Equivalent Series Resistance (ESR) of 3000 mΩ, measured at 100 kHz. With an operating temperature range of -55°C to +125°C, it is suitable for a wide variety of operational environments. Its dimensions are 2.05 mm in length, 1.2 mm in height, and 1.3 mm in width, fitting comfortably in compact spaces while providing high capacitance and voltage ratings. Additionally, the TLJR106M010R3000 is RoHS compliant, lead-free, and adheres to REACH standards, ensuring its suitability for use in environmentally sensitive applications.

Industry Applications for TLJR106M010R3000

Given its electrical characteristics and physical specifications, the TLJR106M010R3000 could potentially be utilized across a broad spectrum of industries. However, it’s important to underscore that the following applications are conceptual illustrations and should be rigorously assessed by engineering and design teams to confirm compliance with industry standards and specific application requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from the compact size and stable capacitance of the TLJR106M010R3000 for power management and signal filtering applications. Its low ESR is particularly beneficial for ensuring efficient power usage and minimal heat generation in these applications.
  • Industrial Control Systems: In industrial settings, control units and sensors require reliable capacitors that can withstand varying temperatures and harsh conditions. The wide operating temperature range and durability of the TLJR106M010R3000 might make it a viable option for these environments.
  • Power Supply Units (PSUs): The high capacitance and voltage ratings combined with a significant ripple current capacity could potentially make the TLJR106M010R3000 suitable for smoothing and filtering applications within power supplies, contributing to stable DC output and reduced noise levels in electronic systems.

Note that these potential industry applications are conceptual and necessitate thorough validation by relevant specialists.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer of electronic components, including a variety of capacitors. Within the domain of Tantalum Capacitors, Kyocera AVX offers a wide range of parts, including the TLJR106M010R3000, known for their quality and reliability. Kyocera AVX is committed to innovative designs and manufacturing processes that meet high standards for durability, performance, and environmental compliance. The company’s tantalum capacitors are highly sought after in the industry due to their stable electrical characteristics, robustness, and size efficiency, making them suitable for a diverse array of applications from consumer electronics to industrial machinery.

Where to Find TLJR106M010R3000 by Kyocera AVX Components

To research and purchase the TLJR106M010R3000, we recommend using findchips.com. This platform allows you to view current stock levels, pricing, and compare options from various distributors. Historically, distributors such as Avnet Asia, TME, TTI, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried this component. However, for the most current information regarding availability, please visit findchips.com. Additionally, through the Tantalum Capacitors search, you may also explore alternative parts to the TLJR106M010R3000 that might be offered by Kyocera AVX Components or other manufacturers, providing flexibility in sourcing parts for your specific application needs.

Compare pricing for TLJR106M010R3000 and other Tantalum Capacitors / Capacitors at findchips.com