Overview of XAL5050-682MEC by Coilcraft Inc.
The XAL5050-682MEC is a general-purpose inductor designed for a wide array of applications. Manufactured by Coilcraft Inc, this particular component is recognized for its 6.8µH inductance, with a 20% tolerance, designed to support various electronic circuits by providing necessary inductance. The inductor operates efficiently with a composite core, aided by its SMD (Surface-Mount Device) packaging in a 2221 chip size, which is both halogen-free and RoHS compliant, ensuring it meets current environmental and safety standards.
This component is distinguished by its construction and material qualities, which includes a composite core encapsulated within a rectangular package. With its dual-ended terminal shape allowing for surface mounting, the XAL5050-682MEC integrates seamlessly into modern PCB layouts. It features a notably low DC resistance of 0.02945 Ω, which minimizes power loss, and it can handle a rated current of up to 6.4A. Operating temperature ranges from -40°C to 125°C, making it versatile for various environmental conditions. The device’s shielded construction ensures minimal interference with surrounding components, maintaining the integrity of the circuit.
Notably, this inductor is designed to accommodate power applications, as suggested by its classification as a power inductor and its packaging method that involves tape and reel in an embossed plastic for automated assembly processes. Furthermore, it is AEC-Q200 compliant, demonstrating its suitability for stringent applications that demand high reliability, although this does not imply direct automotive application unless explicitly mentioned in its specifications.
Industry Applications for XAL5050-682MEC
Given its specifications and design features, the XAL5050-682MEC could potentially be suited for a wide range of applications across several industries. While some applications are directly identified, such as environmental monitoring and industrial automation, the attributes of this Fixed Inductors suggest additional potential uses. It’s important to understand that these applications are conceptual and require appropriate analysis and verification by engineering and design teams.
- Environmental Monitoring Devices: The XAL5050-682MEC’s reliability and operating temperature range make it ideally suited for environmental sensors and monitoring devices, which often operate in challenging conditions and require precise measurements.
- Power Supplies: Its high current handling and low DC resistance indicate that this part could potentially be incorporated in power supply circuits, especially those requiring efficient power conversion and minimal energy loss.
- Industrial Automation Equipment: Robustness, coupled with the ability to handle significant current, suggests its suitability for automation machinery and robotics, which demand reliable components that can endure continuous operation and fluctuating loads.
- Consumer Electronics: Although not explicitly mentioned, the component’s specifications suggest it could possibly find use in the power regulation circuits of various consumer electronics, enhancing efficiency and reducing power consumption in devices like smartphones, laptops, and smart home systems.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a renowned manufacturer in the field of inductors, recognized specifically for their Fixed Inductors and more broadly inductors as a whole. The company specializes in high-performance magnetic components, including RF chip inductors, power magnetics, and filters. Coilcraft’s strict focus on inductors has allowed them to develop a deep expertise in this area, offering a wide range of components that meet the needs of various applications from consumer electronics to industrial and even automotive, where applicable.
In addition to the XAL5050-682MEC, Coilcraft produces a myriad of similar parts, each tailored to specific requirements. Components such as the XAL5050 series are known for their reliability, performance, and compliance with current environmental standards, making them a preferred choice for designers and engineers across multiple industries.
Where to Find XAL5050-682MEC by Coilcraft Inc
To procure the XAL5050-682MEC, or to find alternate Fixed Inductors that might be better suited for specific applications, findchips.com offers the most comprehensive and up-to-date resource. Our platform allows for direct comparison of prices, stock, and availability from multiple distributors. In the past, distributors such as Win Source Electronics, Coilcraft Direct, Quest Components, Bristol Electronics, and DigiKey have been sources for this component. However, current stock levels and pricing are subject to change, and we recommend visiting findchips.com to obtain the latest information. Our database is continuously updated, ensuring you have access to the most current data needed for making informed procurement decisions.