STM32F103VCT6TR by STMicroelectronics

Overview of STM32F103VCT6TR by STMicroelectronics

The STM32F103VCT6TR is a mainstream performance line microcontroller that harnesses the power of an Arm Cortex-M3 core. This MCU is specifically designed to offer a balance between performance, power consumption, and cost, making it an ideal choice for a wide range of applications. With a CPU speed of up to 72 MHz and an ample 256 KB of Flash memory, it provides a robust platform for complex applications. The inclusion of 48 KB RAM further supports the execution of complex algorithms and real-time processing tasks.

The microcontroller is packaged in a low-profile, low-power LQFP-100 package, ensuring compactness and efficiency in design. It supports a wide array of functionalities including motor control, USB, and CAN communication, which makes it versatile for a broad spectrum of applications. Its adherence to RoHS compliance and REACH compliance underlines its suitability for global markets while emphasizing environmental consideration in its use and manufacture.

Industry Applications for STM32F103VCT6TR

Given its rich set of features and capabilities, the STM32F103VCT6TR could potentially find utility across various industries. Here are some illustrative examples of its possible applications:

  • Education and Research: Due to its easy programmability and robust support ecosystem, this microcontroller potentially acts as an educational tool for teaching embedded systems, robotics, or even advanced control systems. Its comprehensive feature set allows students and researchers to prototype complex projects efficiently.
  • Aerospace and Defense: The STM32F103VCT6TR’s capabilities might also make it suitable for use in non-critical aerospace systems or ground support equipment due to its reliable performance across a wide range of operating temperatures. The integration capabilities for control systems and sensor networks could be particularly beneficial in these areas.
  • Agriculture Technology: In agriculture technology, this microcontroller could facilitate the development of smart agricultural tools and systems, such as automated irrigation systems, monitoring equipment, or drones for crop analysis, by leveraging its processing power and peripheral support.
  • Robotics and Drones: For robotics and drones, the STM32F103VCT6TR offers the computation power and connectivity options required for control algorithms, navigation, and real-time data processing, making it a potential cornerstone for development in these fields.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, specializing in various electronic components, including microcontrollers and processors. They are widely recognized for their innovation in the semiconductor industry, offering a range of products that serve applications across multiple sectors including automotive, industrial, and consumer electronics. The STM32 family, which includes the STM32F103VCT6TR, is particularly notable for its broad acceptance in the design and manufacture of complex electronic systems. This family of microcontrollers provides scalable, high-performance solutions that include energy-efficient ARM Cortex-M cores. STMicroelectronics commits to delivering products that blend performance, power efficiency, and cost-effectiveness, supporting the evolving needs of the electronics industry.

Where to Find STM32F103VCT6TR by STMicroelectronics

For those looking to purchase the STM32F103VCT6TR microcontroller, findchips.com offers a comprehensive platform for comparing stock levels and pricing across a variety of distributors. To identify alternative microcontrollers that might better meet specific requirements, the site also provides a detailed comparison of similar parts by STMicroelectronics or other manufacturers.

Historically, this part has been available from distributors such as Win Source Electronics, EBV Elektronik, Chip Stock, Avnet Silica, and others, although availability may vary. It is recommended to visit findchips.com to get the most current stock information and competitive pricing on the STM32F103VCT6TR and other microcontrollers.

Compare pricing for STM32F103VCT6TR and other Microcontrollers / Microcontrollers and Processors at findchips.com