BGM220SC22HNA2 by Silicon Laboratories Inc

Overview of BGM220SC22HNA2 by Silicon Laboratories Inc.

The BGM220SC22HNA2 is a Bluetooth module that supports Bluetooth Low Energy (BLE) 5.2 technology with a data rate of up to 2Mbps. This component is RoHS compliant, indicating its adherence to restrictions on hazardous substances. Manufactured by Silicon Laboratories Inc., it is designed for applications requiring high levels of data integrity and security in wireless communication. The part is encapsulated in an RF transceiver module chip surface-mount device (SMD), making it suitable for compact designs where space is at a premium.

Introduced to the market on August 4, 2020, the BGM220SC22HNA2 has an active part life cycle code, ensuring its availability and support for new designs. With a moisture sensitivity level (MSL) of 3, it can withstand a peak reflow temperature of 260°C for a maximum of 40 seconds, accommodating typical soldering processes. The component is classified under HTS code 8542.39.00.01, denoting its categorization as a telecom circuit, specifically under the subcategory of Other Telecom ICs.

Industry Applications for BGM220SC22HNA2

The BGM220SC22HNA2, with its advanced BLE technology, has the potential to cater to numerous applications across various industries. Although these potential industry applications are conceptual and illustrative, requiring thorough analysis by engineering and design teams, they highlight the versatility of the component.

  • Consumer Electronics: Devices such as wearable fitness trackers, smart watches, and portable health monitoring devices could potentially leverage the BGM220SC22HNA2 for its low power consumption and robust wireless connectivity features, enhancing the user’s experience through seamless synchronization and data transfer to smartphones and other devices.
  • Security and Surveillance: The component might be integrated into security systems, including door locks, alarm systems, and surveillance cameras, potentially providing secure, energy-efficient wireless communication capabilities to remotely control and monitor these systems.
  • Internet of Things (IoT): Home automation devices such as smart thermostats, lighting systems, and voice-activated assistants could potentially employ the BGM220SC22HNA2 for its efficient data transfer rates and low energy consumption, contributing to a connected and automated household environment.
  • Smart Cities: In the realm of smart city initiatives, the module could potentially be used in applications like traffic management systems, public transportation tracking, and environmental monitoring, where long battery life and reliable wireless communication are crucial.

It’s essential to note that these industry applications are illustrative and require careful consideration and verification for compatibility and compliance with specific application requirements.

About Silicon Laboratories Inc.

Silicon Laboratories Inc. is a prominent player in the field of microcontrollers, wireless chips, sensors, and Other Telecom ICs. The company specializes in creating highly integrated, software-defined components that enable the Internet of Things (IoT) and other applications demanding compact and energy-efficient solutions. BGM220SC22HNA2 exemplifies Silicon Laboratories’ commitment to pushing the boundaries of wireless communication technology. In addition to this part, Silicon Laboratories manufactures a wide array of similar components that are optimized for various telecommunication and connectivity requirements, making them a go-to source for engineers and procurement professionals looking for high-quality, reliable telecom IC solutions.

Where to Find BGM220SC22HNA2 by Silicon Laboratories Inc

To procure the BGM220SC22HNA2, consider using findchips.com as your resource. Our website provides detailed information on stock levels, pricing, and availability from multiple distributors. Historically, distributors such as Symmetry Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part. However, to ensure you have the most current information on availability and best pricing, visiting Findchips would be advantageous. On Findchips, you can also explore alternative Other Telecom ICs that might be suitable for your project from Silicon Laboratories Inc or other manufacturers, providing a broad spectrum of options for your design and procurement needs.

Compare pricing for BGM220SC22HNA2 and other Other Telecom ICs / Telecommunication Circuits at findchips.com