BAT54HT1G by onsemi

Overview of BAT54HT1G by onsemi

The BAT54HT1G is a high-performance Schottky barrier diode designed and manufactured by onsemi, a leading provider in the semiconductor industry. This component is characterized by its miniature package (SOD-323 2 LEAD), making it an ideal choice for applications where space is at a premium. The BAT54HT1G stands out due to its extremely fast switching speed, a key attribute that supports its use in high-frequency circuits. With a maximum forward voltage of 1V and a non-repetitive peak forward current of 0.6A, it demonstrates efficiency in managing power.

Its compliance with international standards, including a Pb-free and RoHS-compliant design, ensures its suitability for a wide range of global applications. The diode operates over a wide temperature range (-55°C to 150°C), making it robust for challenging environments. Notably, the device features a maximum reverse recovery time of just 0.005 microseconds, underscoring its capacity for swift operation. The BAT54HT1G is in an active part life cycle phase, indicating ongoing manufacturer support and availability. However, interested parties should be aware that the factory lead time is currently estimated at 49 weeks as of the current writing.

Industry Applications for BAT54HT1G

The remarkable technical specifications of the BAT54HT1G make it suitable for a wide array of applications across various industries. Its potential use cases include, but are not limited to:

  • Space Technology: It may be ideal for satellite communication systems due to its high temperature resistance and extremely fast switching capabilities.
  • Aerospace and Defense: For guidance systems and radar technology, where reliability and speed are paramount, the BAT54HT1g could offer significant benefits.
  • Energy and Power Systems: Its efficiency in power management makes it suitable for renewable energy equipment, including solar power inverters and battery management systems.
  • Telecommunications: In high-frequency network equipment where data integrity and speed are crucial, this diode may offer advantages.
  • Automotive: Within electric vehicles’ power conversion systems, the BAT54HT1G could contribute to more efficient energy use and longer battery life.

Given its technical attributes, especially the extremely fast switching speed and high temperature operational capability, the BAT54HT1G is particularly apt for these applications, though its use is not limited to these fields.

About onsemi

onsemi, the manufacturer of the BAT54HT1G, is renowned for its comprehensive portfolio of energy-efficient solutions. Their focus on power and signal management, logic, discrete, and custom devices has cemented their reputation in the semiconductors industry. Specifically, in the realm of Rectifier Diodes, onsemi offers a variety of parts alongside the BAT54HT1G, designed for applications requiring high efficiency and reliability. onsemi’s commitment to innovation is evident in their continual development of new technologies and products designed to meet the ever-evolving needs of the market.

Where to Find BAT54HT1G by onsemi

Prospective buyers looking to procure the BAT54HT1G should consider utilizing the comprehensive component search engine at findchips.com. This platform allows users to compare pricing, availability, and datasheets from a broad array of distributors. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Arrow Electronics have stocked the BAT54HT1G. However, to obtain current stock levels and potential alternate suppliers, it is advised to use Findchips for the most up-to-date information. Additionally, those interested in exploring alternatives to the BAT54HT1G can leverage the Rectifier Diodes section to find comparable parts from onsemi or other manufacturers.

Compare pricing for BAT54HT1G and other Rectifier Diodes / Diodes at findchips.com