REF195ESZ by Analog Devices Inc

Overview of REF195ESZ by Analog Devices Inc.

The REF195ESZ by Analog Devices Inc. is a 5.0V precision micropower, low dropout, low voltage reference integrated circuit (IC) with a series configuration. Its nominal output voltage is 5V, featuring an astonishingly low voltage tolerance of just 0.04%. The part is encapsulated in a ROHS compliant, MS-012AA, SOIC-8 package featuring 8 pins and a dual-terminal position. It’s designed for surface mount technology, boasting a small outline package that measures 4.9 mm in length and 3.9 mm in width.

This IC operates within a temperature range of -40 °C to 85 °C, making it suitable for industrial applications given its temperature grade. Its supply voltage ranges from a minimum of 5.1V to a maximum of 15V. The REF195ESZ is notable for its CMOS technology, ensuring low power consumption and a maximized battery life for portable applications. Furthermore, its moisture sensitivity level is classified as 1, indicating its robustness in various operating environments.

This voltage reference IC is an integral component within power circuit systems, specifically categorized under the Voltage References subcategory. One of its key attributes is the tight control over the output voltage accuracy, with a maximum temperature coefficient of 5 ppm/°C, ensuring highly stable voltage provision over the specified temperature range.

Industry Applications for REF195ESZ

The REF195ESZ, given its specifications and performance characteristics, potentially serves a wide range of industry applications. While it’s crucial for engineering and design teams to verify its suitability for specific standards and requirements, here are some illustrative examples:

  • Education and Research: In laboratory settings, precise and stable voltages are necessary for experiments and research equipment. The REF195ESZ’s low voltage tolerance and stability over temperature variations could be beneficial for such sensitive applications.
  • Internet of Things (IoT): For IoT devices that require consistent operation and long battery life, the micropower consumption feature of this IC might be ideal to ensure efficient power use across varying environmental conditions.
  • Computing and Data Storage: In systems that demand stable power for data integrity, the REF195ESZ could possibly provide a reliable reference voltage, supporting the consistent operation of computing and storage devices.
  • Renewable Energy: Devices used in renewable energy applications, such as solar inverters and battery chargers, could potentially benefit from the precise voltage reference provided by REF195ESZ to maximize energy conversion efficiency.

These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) stands at the forefront of semiconductor development, particularly in the realm of analog technology, where voltage references form a crucial component category within power circuits. ADI is known for its robust portfolio of precision voltage references, among which the REF195ESZ is a noteworthy example, celebrated for its low power consumption, high precision, and stability over a wide range of operating temperatures.

In the broader context of Voltage References, ADI offers an extensive array of solutions catering to various industrial, computing, automotive, and consumer electronics applications. By leveraging advanced manufacturing technologies, ADI ensures that its voltage references, including REF195ESZ and similar parts, meet stringent performance, reliability, and quality standards, making them suitable for the most demanding applications.

Where to Find REF195ESZ by Analog Devices Inc

To procure the REF195ESZ, potential buyers are recommended to explore findchips.com, which provides comprehensive lookup services for electronic components, including Voltage References. This service aggregates current stock levels, pricing, and distributor information, thereby ensuring that procurement professionals have access to the most up-to-date market availability.

Historically, REF195ESZ has been available from several distributors such as Mouser Electronics, DigiKey, LCSC, and TME. However, for the most current availability, pricing, and possible alternatives offered by Analog Devices Inc or other manufacturers, visiting findchips.com is the best practice.

Compare pricing for REF195ESZ and other Voltage References / Power Circuits at findchips.com