Overview of TCST1103 by Vishay Intertechnologies
The TCST1103 is a transmissive photo interrupter with a phototransistor output, designed and manufactured by Vishay Intertechnologies. This part fits into the Slotted Switch subcategory of Optoelectronics, offering a seamless solution for applications requiring interruption or detection of a light beam between a source and a detector. Characterized by a 3.1mm slot width, the TCST1103 has a package size of 11.90 x 6.30 mm and a height of 10.80 mm, making it suitable for through-hole mounting.
This component has a maximum forward current (If) of 60mA and can withstand a reverse voltage (Vr) of up to 6V, with a forward voltage of 1.25V. Its operational parameters are defined within a broad temperature range from -55°C to 85°C, ensuring reliability and stable performance under varying environmental conditions. The TCST1103 is ROHS compliant, with a dark current maximum of 100 nA and an on-state collector current nominal of 4 mA, evidencing its efficiency and eco-friendly attributes. The aperture width measures at 1mm, and the device’s response time is exceptionally fast, maxing at 0.00001 seconds, underscoring its applicability in high-speed operations.
Industry Applications for TCST1103
The adaptable and robust nature of the TCST1103 hints at its potential application across various industry sectors. Here are several potential use cases, emphasizing the need for design and engineering teams to verify application viability and standards compliance:
- In Industrial Automation, the TCST1103 could potentially be employed in assembly lines for presence sensing, aiding in the precise control of machinery by detecting the positioning of components. Its fast response time and wide operational temperature range make it suitable for such environments where speed and reliability are crucial.
- For Office Automation Equipment, this slotted switch might find application in printers and photocopiers as a paper detection sensor. The device’s small form factor and precise detection capability allow for integration into compact spaces, ensuring correct paper handling and feed operations.
- In the domain of Consumer Electronics, gadgets such as smart home devices, including robotic vacuums, could incorporate the TCST1103 for obstacle detection and navigation. Its low dark current and efficient phototransistor output can contribute to the device’s energy efficiency and operational accuracy.
- Another application could be within Security Systems, where the TCST1103 potentially serves as a component in infrared beam interruption-based intrusion detectors. The reliability under a wide temperature range lends itself well to both indoor and outdoor use cases.
Note that these possible industry applications and associated use cases for the TCST1103 are conceptual and illustrative. Actual application will demand detailed analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a pivotal player in the field of electronic components, catering to a wide spectrum of industrial needs with a focus on optoelectronics among other areas. Vishay’s portfolio within the Slotted Switch category encapsulates a range of devices designed for precision, efficiency, and reliability. The TCST1103 is one such component, embodying Vishay’s commitment to providing high-quality, innovative solutions. Vishay Intertechnologies is known for its broad product offering that connects with numerous applications and industries, highlighting their expertise and leadership in integrating technology across diverse sectors.
Where to Find TCST1103 by Vishay Intertechnologies
To source the TCST1103, professionals in procurement and engineering are advised to utilize findchips.com. The platform provides up-to-date information on available stock, pricing, and datasheets for a vast array of electronic components. For those seeking alternatives or comparing other Slotted Switch options, findchips.com offers insightful comparisons across manufacturers.
Historically, distributors such as New Advantage Corporation, LCSC, EBV Elektronik, and Avnet Asia, along with TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark have stocked TCST1103. However, availability fluctuates, and prospective buyers are encouraged to visit findchips.com for the most current stock levels and competitive pricing.