STM32F105VCT6 by STMicroelectronics

Overview of STM32F105VCT6 by STMicroelectronics

The STM32F105VCT6 microcontroller from STMicroelectronics is part of the Mainstream Connectivity line, integrating an ARM Cortex-M3 core with operating frequencies up to 72 MHz. This 32-bit microcontroller offers 256 KB of Flash memory, alongside 64 KB of RAM, making it a versatile solution for a wide range of applications. It supports a variety of communication interfaces including CAN, USB 2.0 OTG, and Ethernet MAC, catering to the demands for efficient data exchange and connectivity. Its packaging is a RoHS-compliant 100-pin LQFP, balancing compactness with an abundance of I/O options.

Key specifications include a maximum clock frequency of 72 MHz, a supply voltage range of 3.3V to 3.6V, and industrial operating temperature limits from -40°C to 85°C. The microcontroller also features multiple DMA channels, timers, PWM channels, and both ADC and DAC capabilities, making it highly adaptable for complex digital and analog input/output requirements. The STM32F105VCT6 is equipped with CMOS technology and upholds a qualification status as an active component, denoting its continuous production and support from STMicroelectronics.

Industry Applications for STM32F105VCT6

The STM32F105VCT6 microcontroller’s diverse set of features and connectivity options render it ideal for several industry applications. While specific industry applications must be analyzed and verified by engineering and design teams for compliance and suitability, the following are possible use cases:

  • Consumer Electronics: Devices such as smart home gadgets, gaming consoles, and advanced remote controllers might integrate this microcontroller to manage data communication efficiently while ensuring user-friendly interaction.
  • Internet of Things (IoT): For IoT devices like smart sensors, wearables, and home automation systems, the STM32F105VCT6’s connectivity features potentially enable seamless data exchange and integration into IoT networks, taking advantage of its Ethernet MAC and USB capabilities for robust connectivity solutions.
  • Smart Cities: Infrastructure components such as traffic management systems, public transportation monitoring, and environmental sensing could utilize the microcontroller to facilitate real-time data collection and communication, contributing to more efficient urban management.
  • Industrial Automation: In applications such as automated assembly lines, robotics, and process control systems, the MCU’s range of communication interfaces and the ability to process both digital and analog inputs/outputs would make it a fitting choice for intricate control tasks and data exchange between machinery.

Note: The possible industry applications outlined above require careful consideration of part specifications, including connectivity, memory size, and processing capability, and should be validated for specific requirements by professional development teams.

About STMicroelectronics

STMicroelectronics is an eminent leader in the semiconductor industry, developing and manufacturing a wide spectrum of components, including an extensive range of microcontrollers and processors. Within the realm of Microcontrollers, STMicroelectronics has set a benchmark with its STM32 family, where the STM32F105VCT6 is a notable entry. This family is celebrated for its high performance, energy efficiency, and adaptability across various applications, from basic to complex processing needs. STMicroelectronics ensures that their products, like the STM32F105VCT6, incorporate cutting-edge technology, providing solutions for the ever-evolving challenges in electronic design and development across multiple industries.

Where to Find STM32F105VCT6 by STMicroelectronics

To secure the STM32F105VCT6 microcontroller for your project, consider researching available stocks and pricing via findchips.com. On this platform, users can also explore alternative Microcontrollers that might be offered by STMicroelectronics or other leading manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey, among others. Nonetheless, for up-to-date inventory status and competitive pricing, consult findchips.com directly.

Compare pricing for STM32F105VCT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com